Festo ELGD, 8192376 Electrical Linear Actuator, 3000mm/s, 500 mm
- RS Stock No.:
- 342-260
- Mfr. Part No.:
- ELGD-TB-KF-WD-100-500-0H-L-PU2
- Manufacturer:
- Festo
Subtotal (1 unit)*
€1,101.29
(exc. VAT)
€1,354.59
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 18 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,101.29 |
*price indicative
- RS Stock No.:
- 342-260
- Mfr. Part No.:
- ELGD-TB-KF-WD-100-500-0H-L-PU2
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Electrical Linear Actuator | |
| Stroke Length | 500mm | |
| Maximum Speed | 3000mm/s | |
| Series | ELGD | |
| Motor Technology | Stepper Motor, Servo Motor | |
| Duty Cycle | 1% | |
| IP Rating | IP30 | |
| Guide Type | Ball Bearing | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | RoHS, VDMA24364 zone III | |
| Model Number | 8192376 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Electrical Linear Actuator | ||
Stroke Length 500mm | ||
Maximum Speed 3000mm/s | ||
Series ELGD | ||
Motor Technology Stepper Motor, Servo Motor | ||
Duty Cycle 1% | ||
IP Rating IP30 | ||
Guide Type Ball Bearing | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals RoHS, VDMA24364 zone III | ||
Model Number 8192376 | ||
- COO (Country of Origin):
- DE
Festo ELGD Series Electric Linear Actuator, 500mm Maximum Stroke Length, 240N Maximum Load - ELGD-TB-KF-WD-100-500-0H-L-PU2, Numeric Part Number: 8192376
This electric linear actuator is a highly efficient electromechanical device designed for various automation tasks. With a maximum stroke length of 500mm, it delivers robust performance suited for demanding industrial environments. The actuator employs Advanced motor technology, available in both servo and stepper motor configurations, ensuring high-speed operation of up to 3000 mm/s while smoothly managing loads of up to 240N. Rated with an IP40 specification, it offers resilience against dust and particulates.
Features & Benefits
• Electromechanical design ensures precise control and accuracy
• Maximum load capacity of 240N supports heavy-duty usage
• Operates at a high speed of 3000 mm/s for efficient performance
• Fully duty cycled to handle continuous operation without overheating
• Compatible with both servo and stepper motors for flexibility
• IP40 rating provides protection against dust ingress
• Maximum load capacity of 240N supports heavy-duty usage
• Operates at a high speed of 3000 mm/s for efficient performance
• Fully duty cycled to handle continuous operation without overheating
• Compatible with both servo and stepper motors for flexibility
• IP40 rating provides protection against dust ingress
Applications
• Used in automated assembly lines for material handling
• Utilised in robotics for precise movement control
• Suitable for packaging machinery to enhance efficiency
• Effective in testing and laboratory equipment for accurate positioning
• Utilised in robotics for precise movement control
• Suitable for packaging machinery to enhance efficiency
• Effective in testing and laboratory equipment for accurate positioning
What is the power efficiency when running at maximum load?
The electric linear actuator maintains optimal efficiency at its rated load, allowing for an extended operational lifespan without significant power loss.
How does the actuator handle varying speeds during operation?
It is designed for variable speed settings, enabling adjustments to suit specific tasks, enhancing both precision and workflow efficiency.
Can this actuator be integrated into existing systems?
Yes, its versatility allows easy integration with various control systems, making it adaptable for a range of applications.
What maintenance is required to ensure longevity?
Regular checks for dust accumulation and occasional lubrication of moving parts can help maintain performance and extend the actuator's service life.
