Festo ELGD, 8192272 Electrical Linear Actuator, 420mm/s, 600 mm
- RS Stock No.:
- 342-899
- Mfr. Part No.:
- ELGD-BS-KF-80-600-0H-5P
- Manufacturer:
- Festo
Subtotal (1 unit)*
€1,438.46
(exc. VAT)
€1,769.31
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,438.46 |
*price indicative
- RS Stock No.:
- 342-899
- Mfr. Part No.:
- ELGD-BS-KF-80-600-0H-5P
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Electrical Linear Actuator | |
| Stroke Length | 600mm | |
| Maximum Speed | 420mm/s | |
| Series | ELGD | |
| Motor Technology | Servo Motor, Stepper Motor | |
| Duty Cycle | 1% | |
| IP Rating | IP30 | |
| Guide Type | Ball Bearing | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | VDMA24364 zone III, RoHS | |
| Model Number | 8192272 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Electrical Linear Actuator | ||
Stroke Length 600mm | ||
Maximum Speed 420mm/s | ||
Series ELGD | ||
Motor Technology Servo Motor, Stepper Motor | ||
Duty Cycle 1% | ||
IP Rating IP30 | ||
Guide Type Ball Bearing | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals VDMA24364 zone III, RoHS | ||
Model Number 8192272 | ||
- COO (Country of Origin):
- DE
The Festo versatile ball screw axis is engineered to deliver precision and efficiency in your automation processes. With a robust design tailored for electromechanical applications, it seamlessly integrates into existing systems, maximizing productivity while ensuring reliability. Its innovative spindle type enhances motion control, enabling exceptional operational speeds and underlining the commitment to advanced engineering principles. Designed for diverse environments, it boasts impressive ambient temperature tolerances and robust protective features, ensuring long-lasting performance in demanding operational conditions.
Max acceleration of 15 m/s² ensures rapid responsiveness
Reversing backlash of only 150 μm enhances positional accuracy
Stepper and servo motor compatibility broadens integration potential
Life-time lubrication minimizes maintenance requirements
Dynamic and static deflection metrics highlight structural integrity
IP30 degree of protection safeguards against ingress of solid objects
