Festo ELGD, 8192270 Electrical Linear Actuator, 420mm/s, 400 mm

Subtotal (1 unit)*

€1,336.37

(exc. VAT)

€1,643.74

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€1,336.37

*price indicative

RS Stock No.:
342-897
Mfr. Part No.:
ELGD-BS-KF-80-400-0H-5P
Manufacturer:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Product Type

Electrical Linear Actuator

Stroke Length

400mm

Maximum Speed

420mm/s

Series

ELGD

Motor Technology

Stepper Motor, Servo Motor

Duty Cycle

1%

IP Rating

IP30

Guide Type

Ball Bearing

Maximum Operating Temperature

60°C

Standards/Approvals

VDMA24364 zone III, RoHS

Model Number

8192270

COO (Country of Origin):
DE
The Festo electromechanical linear axis offers exceptional precision and reliability, making it an ideal solution for various automation tasks. Featuring a robust ball screw drive system, it ensures a smooth operation with minimal backlash. The design incorporates high-quality recirculating ball bearings for increased load capacity and durability. With a generous working stroke of 400 mm and a compact size of 80, this axis excels in applications demanding both swift movement and accuracy. Its engineered materials, compliant with RoHS standards, alongside effective heat dissipation features, guarantee longevity and performance. Engineered to operate efficiently within a wide temperature range, it meets diverse operational requirements while ensuring comprehensive duty cycle performance.

Features an optional mounting position for versatile installation

Equipped with a stepper motor for precise motion control

Includes inductive sensors for reliable position detection

Designed to operate at a maximum speed of 0.42 m/s for increased productivity

Offers a high degree of protection with an IP30 rating

Incorporates life-time lubrication for reduced maintenance needs

Boasts minimal static deflection which ensuring accuracy in positioning

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy