Festo ELGD, 8192271 Electrical Linear Actuator, 420mm/s, 500 mm
- RS Stock No.:
- 342-898
- Mfr. Part No.:
- ELGD-BS-KF-80-500-0H-5P
- Manufacturer:
- Festo
Subtotal (1 unit)*
€1,387.43
(exc. VAT)
€1,706.54
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,387.43 |
*price indicative
- RS Stock No.:
- 342-898
- Mfr. Part No.:
- ELGD-BS-KF-80-500-0H-5P
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Electrical Linear Actuator | |
| Stroke Length | 500mm | |
| Maximum Speed | 420mm/s | |
| Series | ELGD | |
| Motor Technology | Stepper Motor, Servo Motor | |
| Duty Cycle | 1% | |
| IP Rating | IP30 | |
| Guide Type | Ball Bearing | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | VDMA24364 zone III, RoHS | |
| Model Number | 8192271 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Electrical Linear Actuator | ||
Stroke Length 500mm | ||
Maximum Speed 420mm/s | ||
Series ELGD | ||
Motor Technology Stepper Motor, Servo Motor | ||
Duty Cycle 1% | ||
IP Rating IP30 | ||
Guide Type Ball Bearing | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals VDMA24364 zone III, RoHS | ||
Model Number 8192271 | ||
- COO (Country of Origin):
- DE
The Festo ball screw axis is designed for precision automation with an impressive working stroke of 500 mm. Engineered as an electromechanical linear axis, it features a robust ball screw drive and can be equipped with either a stepper or servo motor. This innovative product is ideal for applications requiring high performance and reliability, ensuring precise motion control and robust support under varying loads. The lightweight design combined with a high capacity for acceleration and rotational speed elevates operational efficiency, making it an essential choice for modern manufacturing and engineering processes.
Offers a versatile mounting position to fit different layouts
Includes inductive sensors for accurate position detection
Designed for 100% duty cycle enhancing operational reliability
Built with lab conformity in mind suitable for sensitive production environments
Robust aluminum and steel materials ensure durability and longevity
