Festo ELGD, 8192358 Electrical Linear Actuator, 3000mm/s, 800 mm
- RS Stock No.:
- 344-077
- Mfr. Part No.:
- ELGD-TB-KF-80-800-0H-PU2
- Manufacturer:
- Festo
Subtotal (1 unit)*
€1,223.47
(exc. VAT)
€1,504.87
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 18 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,223.47 |
*price indicative
- RS Stock No.:
- 344-077
- Mfr. Part No.:
- ELGD-TB-KF-80-800-0H-PU2
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Electrical Linear Actuator | |
| Stroke Length | 800mm | |
| Maximum Speed | 3000mm/s | |
| Series | ELGD | |
| Motor Technology | Stepper Motor, Servo Motor | |
| Duty Cycle | 100% | |
| IP Rating | IP40 | |
| Guide Type | Ball Bearing | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | RoHS, VDMA24364 zone III | |
| Model Number | 8192358 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Electrical Linear Actuator | ||
Stroke Length 800mm | ||
Maximum Speed 3000mm/s | ||
Series ELGD | ||
Motor Technology Stepper Motor, Servo Motor | ||
Duty Cycle 100% | ||
IP Rating IP40 | ||
Guide Type Ball Bearing | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals RoHS, VDMA24364 zone III | ||
Model Number 8192358 | ||
- COO (Country of Origin):
- DE
Festo ELGD Series Electrical Linear Actuator, 800mm Stroke Length, IP40 - ELGD-TB-KF-80-800-0H-PU2, Numeric Part Number:8192358
This electrical linear actuator provides precision linear motion control for automated systems, delivering repeatable positioning and continuous duty operation in industrial environments. It is designed to integrate with electronic controls using either stepper or servo drive technologies and offers a long travel option suitable for extended reach movement.
Features and Benefits:
• 100% duty cycle for continuous operation without downtime
• Ball-bearing guide for low-friction, accurate travel
• 800mm stroke length enabling extended linear travel
• Maximum speed 3000 mm/s for high-throughput motion tasks
• Rated to 60°C to tolerate elevated ambient temperatures
• IP40 protection level for use in controlled indoor conditions
• Ball-bearing guide for low-friction, accurate travel
• 800mm stroke length enabling extended linear travel
• Maximum speed 3000 mm/s for high-throughput motion tasks
• Rated to 60°C to tolerate elevated ambient temperatures
• IP40 protection level for use in controlled indoor conditions
Applications
• Suitable for pick-and-place automation requiring long travel
• Ideal for lab automation where continuous cycles are common
• Used for conveyor alignment in electronics assembly lines
• Can be used for actuator-driven test rigs needing high speed
• Used with robotic end-effectors for precise linear displacement
• Ideal for lab automation where continuous cycles are common
• Used for conveyor alignment in electronics assembly lines
• Can be used for actuator-driven test rigs needing high speed
• Used with robotic end-effectors for precise linear displacement
What motor options are compatible with the unit?
It accepts both stepper motor and servo motor technologies, allowing selection between open-loop stepping or closed-loop servo control depending on positional accuracy and dynamic response requirements.
How does the guide type affect maintenance intervals?
The ball-bearing guidance decreases friction and wear compared with plain bearings, which typically extends service life and reduces the frequency of lubrication and replacement operations.
What environmental limitations should be considered for installation?
With an IP40 rating the device is intended for protected indoor locations free from water ingress and heavy particulate exposure
additional enclosures are recommended for harsher environments.
Are there standards that relate to its suitability for zone-specific applications?
It conforms to VDMA 24364 zone III requirements, indicating its design aligns with that zones specifications for relevant industrial use cases.
