Festo ELGD, 8192378 Electrical Linear Actuator, 3000mm/s, 800 mm

Subtotal (1 unit)*

€1,271.41

(exc. VAT)

€1,563.83

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 19 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€1,271.41

*price indicative

RS Stock No.:
341-801
Mfr. Part No.:
ELGD-TB-KF-WD-100-800-0H-L-PU2
Manufacturer:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Product Type

Electrical Linear Actuator

Stroke Length

800mm

Maximum Speed

3000mm/s

Series

ELGD

Motor Technology

Servo Motor, Stepper Motor

Duty Cycle

1%

IP Rating

IP30

Guide Type

Ball Bearing

Maximum Operating Temperature

60°C

Standards/Approvals

VDMA24364 zone III, RoHS

Model Number

8192378

COO (Country of Origin):
DE
The Festo Electromechanical linear axis is designed for precision and efficiency, making it an ideal solution for automation tasks. The toothed belt axis combines robust engineering with a compact structure, allowing for flexible mounting positions that suit various applications. With a maximum stroke of 800 mm and an effective drive pinion diameter of 26.74 mm, it delivers impressive acceleration and speed, ensuring stringent operational requirements are met. The thoughtfully designed guide system, along with its dual motor options, empowers users to harness high torque capabilities and achieve exceptional accuracy even under demanding conditions.

Incorporates an incremental measuring system for precise position detection

Built with lifetime lubrication, reducing maintenance requirements

Offers multiple motor compatibility, including stepper and servo motors

Features IP30 protection, suitable for various industrial environments

Constructed from RoHS-compliant materials, supporting sustainability

Provides a high degree of protection against dust and foreign bodies

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy