Festo ELGA-TB, 8041852 Electrical Linear Actuator, 5000mm/s, 400 mm
- RS Stock No.:
- 203-6974
- Distrelec Article No.:
- 301-70-279
- Mfr. Part No.:
- ELGA-TB-KF-70-400-0H
- Manufacturer:
- Festo
Subtotal (1 unit)*
€1,847.69
(exc. VAT)
€2,272.66
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,847.69 |
*price indicative
- RS Stock No.:
- 203-6974
- Distrelec Article No.:
- 301-70-279
- Mfr. Part No.:
- ELGA-TB-KF-70-400-0H
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Electrical Linear Actuator | |
| Stroke Length | 400mm | |
| Maximum Speed | 5000mm/s | |
| Series | ELGA-TB | |
| Motor Technology | Stepper Motor, Servo Motor | |
| Duty Cycle | 100% | |
| IP Rating | IP40 | |
| Guide Type | Ball Bearing | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | RoHS | |
| Model Number | 8041852 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Electrical Linear Actuator | ||
Stroke Length 400mm | ||
Maximum Speed 5000mm/s | ||
Series ELGA-TB | ||
Motor Technology Stepper Motor, Servo Motor | ||
Duty Cycle 100% | ||
IP Rating IP40 | ||
Guide Type Ball Bearing | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals RoHS | ||
Model Number 8041852 | ||
- COO (Country of Origin):
- DE
Festo ELGA-TB Series Electric Linear Actuator, 400mm Maximum Stroke Length, 1500N Maximum Load - ELGA-TB-KF-70-400-0H, Numeric Part Number:8041852
This electric linear actuator is a high-speed belt-driven actuator designed for precise motion control in automation applications. With a maximum stroke length of 400mm and a robust load capacity of 1500N, it efficiently supports industrial tasks. The actuator features advanced motor technology, including options for servo and stepper motors, ensuring reliability and versatility across various settings.
Features & Benefits
• Exceptional speed of up to 5000mm/s for quick operations
• Achieves an outstanding maximum force of 1500N for heavy lifting
• Equipped with a recirculating ball bearing guide for smooth movement
• Features an IP40 rating to protect against dust ingress
• Supports a 100% duty cycle for continuous operation
• Designed with a toothed belt for precise linear motion
Applications
• Used in advanced robotics for precise movement
• Ideal for material handling systems in production lines
• Utilised in assembly machines requiring linear motion
• Applied in laboratories for testing and measurement setups
• Commonly implemented in packaging machinery for efficiency
What type of motors can be used with this actuator?
The actuator can be operated using either servo motors or stepper motors, offering flexibility for various applications.
How does the maximum speed affect its performance in automation tasks?
A maximum speed of 5000mm/s enhances productivity, allowing for rapid movement and increasing overall system efficiency.
What measures are implemented to ensure durability in this design?
The actuator is constructed from anodised aluminium and stainless steel components, which contribute to its longevity and robustness in industrial environments.
What is the significance of an IP40 rating for this actuator?
An IP40 rating indicates that the actuator offers protection against solid objects greater than 1mm, ensuring reliable performance in dusty environments.
How is the actuator's acceleration and force rated in practical terms?
It can achieve a maximum acceleration of 50 m/s², effectively managing high thrusts and maintaining stability during operations.
