Festo ELGA-TB, 8041859 Electrical Linear Actuator, 5000mm/s, 500 mm
- RS Stock No.:
- 203-6984
- Distrelec Article No.:
- 301-70-286
- Mfr. Part No.:
- ELGA-TB-KF-80-500-0H
- Manufacturer:
- Festo
Subtotal (1 unit)*
€2,218.92
(exc. VAT)
€2,729.27
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €2,218.92 |
*price indicative
- RS Stock No.:
- 203-6984
- Distrelec Article No.:
- 301-70-286
- Mfr. Part No.:
- ELGA-TB-KF-80-500-0H
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Electrical Linear Actuator | |
| Stroke Length | 500mm | |
| Maximum Speed | 5000mm/s | |
| Series | ELGA-TB | |
| Motor Technology | Stepper Motor, Servo Motor | |
| Duty Cycle | 100% | |
| IP Rating | IP40 | |
| Guide Type | Ball Bearing | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | RoHS | |
| Model Number | 8041859 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Electrical Linear Actuator | ||
Stroke Length 500mm | ||
Maximum Speed 5000mm/s | ||
Series ELGA-TB | ||
Motor Technology Stepper Motor, Servo Motor | ||
Duty Cycle 100% | ||
IP Rating IP40 | ||
Guide Type Ball Bearing | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals RoHS | ||
Model Number 8041859 | ||
- COO (Country of Origin):
- DE
Festo ELGA-TB Series Electric Linear Actuator, 500mm Maximum Stroke Length, 50.3N Maximum Load - ELGA-TB-KF-80-500-0H, Numeric Part Number:8041859
This electric linear actuator, a belt-driven linear actuator from Festo, offers a stroke length of 500mm and is designed for precision in applications requiring movement. Incorporating advanced motor technology, including servo and stepper motors, it operates effectively within a compact design, maximising performance across various industrial settings.
Features & Benefits
• High-speed performance with a no-load speed of 5000mm/s
• Capable of lifting loads up to 2500N
• Features a recirculating ball bearing guide for smooth motion
• Exceptional repetition accuracy of ±0.08mm enhances precision
• 100% duty cycle allows for continuous heavy-duty operation
• IP40 protection class ensures dust and moisture resistance
Applications
• Used for automation tasks requiring precise linear movement
• Ideal for machinery integration in manufacturing processes
• Suitable for assembly lines needing high-speed actuation
• Applied in electronic devices demanding reliable positioning
• Utilised in robotic systems providing linear adjustments
What is the maximum acceleration I can expect from this actuator?
This actuator supports a maximum acceleration of 50 m/s², allowing for rapid movement in applications where speed is critical.
How does the actuator handle varying load conditions?
With a maximum load capacity of 50.3N, it is specifically designed to maintain performance under variable loads, ensuring consistent operation.
What environmental conditions can this actuator withstand?
It operates efficiently within an ambient temperature range of -10 to 60°C, making it versatile for various industrial environments.
