Festo ELGA-TB, 8041858 Electrical Linear Actuator, 5000mm/s, 400 mm
- RS Stock No.:
- 203-7000
- Distrelec Article No.:
- 301-70-285
- Mfr. Part No.:
- ELGA-TB-KF-80-400-0H
- Manufacturer:
- Festo
Subtotal (1 unit)*
€2,151.43
(exc. VAT)
€2,646.26
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €2,151.43 |
*price indicative
- RS Stock No.:
- 203-7000
- Distrelec Article No.:
- 301-70-285
- Mfr. Part No.:
- ELGA-TB-KF-80-400-0H
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Electrical Linear Actuator | |
| Stroke Length | 400mm | |
| Maximum Speed | 5000mm/s | |
| Series | ELGA-TB | |
| Motor Technology | Stepper Motor, Servo Motor | |
| Duty Cycle | 100% | |
| IP Rating | IP40 | |
| Guide Type | Ball Bearing | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | RoHS | |
| Model Number | 8041858 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Electrical Linear Actuator | ||
Stroke Length 400mm | ||
Maximum Speed 5000mm/s | ||
Series ELGA-TB | ||
Motor Technology Stepper Motor, Servo Motor | ||
Duty Cycle 100% | ||
IP Rating IP40 | ||
Guide Type Ball Bearing | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals RoHS | ||
Model Number 8041858 | ||
- COO (Country of Origin):
- DE
Festo ELGA-TB Series Electric Linear Actuator, IP40, 100% Duty Cycle - ELGA-TB-KF-80-400-0H, Numeric Part Number:8041858
This electric linear actuator is engineered for precise motion control across various automation applications. Its robust construction and consistency in performance render it a valuable asset in industrial and mechanical environments. With a significant stroke length, it can efficiently manage an array of tasks.
Features & Benefits
• Maximum stroke length of 400mm for versatility
• Belt-driven mechanism ensuring smooth operation
• High acceleration rates of up to 50m/s²
• Precise repeatability of ±0.08mm
• IP40 protection for durability in diverse settings
• Lightweight aluminium profile for ease of handling
Applications
• Assembly automation for dynamic positioning
• Robotic arm movement in manufacturing settings
• Automated guided vehicles in logistics
• in packaging machinery requiring precise control
How does this actuator perform in extreme temperatures?
The actuator functions effectively within the temperature range of -10 to 60°C, ensuring reliability across various conditions.
What type of motor can be used with this actuator?
It is compatible with both stepper and servo motors, providing flexibility in application.
Is there a specific mounting position required for installation?
The mounting position is flexible, allowing for custom installation tailored to specific application requirements.
What is the expected lifespan of this actuator under normal conditions?
The actuator has a reference service life of approximately 5000km, depending on usage and maintenance.
How is this actuator maintained for optimal performance?
Regular inspections and cleaning of the guide and belt are advised to ensure smooth operation.
