Festo ELGA-TB, 8041854 Electrical Linear Actuator, 5000mm/s, 600 mm
- RS Stock No.:
- 203-6983
- Distrelec Article No.:
- 301-70-281
- Mfr. Part No.:
- ELGA-TB-KF-70-600-0H
- Manufacturer:
- Festo
Subtotal (1 unit)*
€1,982.71
(exc. VAT)
€2,438.73
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,982.71 |
*price indicative
- RS Stock No.:
- 203-6983
- Distrelec Article No.:
- 301-70-281
- Mfr. Part No.:
- ELGA-TB-KF-70-600-0H
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Electrical Linear Actuator | |
| Stroke Length | 600mm | |
| Maximum Speed | 5000mm/s | |
| Series | ELGA-TB | |
| Motor Technology | Servo Motor, Stepper Motor | |
| Duty Cycle | 100% | |
| IP Rating | IP40 | |
| Guide Type | Ball Bearing | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | RoHS | |
| Model Number | 8041854 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Electrical Linear Actuator | ||
Stroke Length 600mm | ||
Maximum Speed 5000mm/s | ||
Series ELGA-TB | ||
Motor Technology Servo Motor, Stepper Motor | ||
Duty Cycle 100% | ||
IP Rating IP40 | ||
Guide Type Ball Bearing | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals RoHS | ||
Model Number 8041854 | ||
- COO (Country of Origin):
- DE
Festo ELGA-TB Series Electric Linear Actuator, 600mm Maximum Stroke Length - ELGA-TB-KF-70-600-0H
This electric linear actuator by Festo combines precision and efficiency with a maximum stroke length of 600 mm. Ideal for various applications, this actuator from the ELGA-TB series boasts high-traffic performance.
Features & Benefits
• Comes with a toothed belt axis for smooth and reliable operation
• Features a recirculating ball bearing guide for improved efficiency
• Equipped with a stepper motor and servomotor for versatile usage
• Boasts a maximum acceleration of 50m/s2 and a max speed of 5m/s
• Offers excellent repetition accuracy at ±0.08 mm for consistent performance
Applications
• Designed for precise positioning in automation systems
• Ideal for applications requiring high-speed and high-precision linear motion control
• Suitable for use in various industries
Can it handle high-traffic applications effectively?
Yes, it is designed to provide reliable performance in high-traffic scenarios.
Will it suit applications requiring precise positioning?
Yes, it is tailored for applications that demand accurate linear motion control.
Is it compatible with various automation systems?
Yes, it is versatile and can be integrated into different automation setups.
