Festo ELGA-TB, 8041853 Electrical Linear Actuator, 5000mm/s, 500 mm
- RS Stock No.:
- 203-6981
- Distrelec Article No.:
- 301-70-280
- Mfr. Part No.:
- ELGA-TB-KF-70-500-0H
- Manufacturer:
- Festo
Subtotal (1 unit)*
€1,915.20
(exc. VAT)
€2,355.70
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,915.20 |
*price indicative
- RS Stock No.:
- 203-6981
- Distrelec Article No.:
- 301-70-280
- Mfr. Part No.:
- ELGA-TB-KF-70-500-0H
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Electrical Linear Actuator | |
| Stroke Length | 500mm | |
| Maximum Speed | 5000mm/s | |
| Series | ELGA-TB | |
| Motor Technology | Servo Motor, Stepper Motor | |
| Duty Cycle | 100% | |
| IP Rating | IP40 | |
| Guide Type | Ball Bearing | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | RoHS | |
| Model Number | 8041853 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Electrical Linear Actuator | ||
Stroke Length 500mm | ||
Maximum Speed 5000mm/s | ||
Series ELGA-TB | ||
Motor Technology Servo Motor, Stepper Motor | ||
Duty Cycle 100% | ||
IP Rating IP40 | ||
Guide Type Ball Bearing | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals RoHS | ||
Model Number 8041853 | ||
- COO (Country of Origin):
- DE
Festo ELGA-TB Series Electric Linear Actuator, 500mm Maximum Stroke Length, 1500N Maximum Load - ELGA-TB-KF-70-500-0H, Numeric Part Number:8041853
This electric linear actuator represents a versatile solution for various applications, showcasing its efficiency as a belt-driven linear actuator. With a maximum stroke length of 500mm and the capability of supporting loads up to 1500N, this actuator is suitable for high-performance tasks. Designed with robust materials, including a wrought aluminium alloy and stainless steel components, it operates seamlessly across a temperature range of -10 °C to 60 °C.
Features & Benefits
• Achieves speeds of up to 5000mm/s for rapid operations
• Maintains precision with a repetition accuracy of ±0.08mm
• Utilises both servo and stepper motor technology for flexibility
• IP40 rating protects from dust and solid particles
• Supports a duty cycle of 100% for continuous use
• Incorporates a recirculating ball bearing guide for smooth motion
Applications
• Used for precise positioning in automation systems
• Employed in assembly lines to enhance productivity
• Suitable for material handling in industrial settings
• Utilised in robotics for accurate movements and control
What is the significance of the maximum load capacity?
The maximum load capacity of 1500N indicates that the actuator is capable of handling substantial weights, making it suitable for industrial applications where heavy components need to be moved. This ensures reliability in demanding environments.
How does the actuator achieve high speeds without compromising on accuracy?
The actuator's design, featuring a high-speed servo or stepper motor and a precise toothed belt, enables it to reach top speeds while maintaining a repetition accuracy of ±0.08mm. This balance is crucial for tasks requiring both speed and precision.
What are the benefits of the IP40 rating?
An IP40 rating indicates that the actuator offers protection against the intrusion of dust, which ensures its reliable operation in various environments, particularly in industrial settings. This feature significantly enhances longevity and reduces maintenance needs.
