Festo ELGA-TB, 8041860 Electrical Linear Actuator, 5000mm/s, 600 mm
- RS Stock No.:
- 203-6998
- Distrelec Article No.:
- 301-70-287
- Mfr. Part No.:
- ELGA-TB-KF-80-600-0H
- Manufacturer:
- Festo
Subtotal (1 unit)*
€2,286.41
(exc. VAT)
€2,812.28
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €2,286.41 |
*price indicative
- RS Stock No.:
- 203-6998
- Distrelec Article No.:
- 301-70-287
- Mfr. Part No.:
- ELGA-TB-KF-80-600-0H
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Electrical Linear Actuator | |
| Stroke Length | 600mm | |
| Maximum Speed | 5000mm/s | |
| Series | ELGA-TB | |
| Motor Technology | Stepper Motor, Servo Motor | |
| Duty Cycle | 100% | |
| IP Rating | IP40 | |
| Guide Type | Ball Bearing | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | RoHS | |
| Model Number | 8041860 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Electrical Linear Actuator | ||
Stroke Length 600mm | ||
Maximum Speed 5000mm/s | ||
Series ELGA-TB | ||
Motor Technology Stepper Motor, Servo Motor | ||
Duty Cycle 100% | ||
IP Rating IP40 | ||
Guide Type Ball Bearing | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals RoHS | ||
Model Number 8041860 | ||
- COO (Country of Origin):
- DE
Festo ELGA-TB Series Electric Linear Actuator, 600mm Maximum Stroke Length, 50.3N Maximum Load - ELGA-TB-KF-80-600-0H, Numeric Part Number:8041860
This electric linear actuator is a belt-driven type designed for precise automation tasks. With a maximum stroke length of 600mm, it effectively handles loads up to 50.3N. Its robust design leverages both servo and stepper motor technologies, catering to diverse industrial applications with a duty cycle of 100%. The actuator's compact closed length is 246mm, making it versatile for various mounting positions.
Features & Benefits
• Achieves speeds of up to 5000mm/s for rapid positioning
• Supports heavy loads with a lifting force of 2500N
• Features high accuracy with a repetition accuracy of ±0.08mm
• Offers adaptability with optional mounting positions
• Designed with an IP40 rating for protection against dust
• Utilises a recirculating ball bearing guide for smooth operation
Applications
• Used for automated assembly lines
• Suitable for robotics in manufacturing processes
• Ideal for packaging machinery requiring precise movement
• Applied in material handling for efficient transportation
What is the maximum acceleration of this actuator?
The actuator can achieve a maximum acceleration of 50 m/s², ensuring swift and efficient operation.
How does the IP rating affect its application environment?
With an IP40 rating, this actuator is suitable for indoor use, protecting it from dust ingress but not from water exposure, making it ideal for dry environments.
What motor technologies are available for this electric actuator?
It supports both servo motor and stepper motor technologies, allowing flexibility based on application requirements.
What materials are used in the construction of this actuator?
The actuator features a robust design with a wrought aluminium alloy profile, stainless steel components for durability, and an anodised finish for corrosion resistance.
What is the expected service life of this electric linear actuator?
The reference service life is approximately 5000 km, contingent on load and operating conditions, reflecting its long-lasting performance.
