Festo EGC, 3013367 Electrical Linear Actuator, 5000mm/s, 800 mm
- RS Stock No.:
- 203-6993
- Distrelec Article No.:
- 301-70-235
- Mfr. Part No.:
- EGC-120-800-TB-KF-0H-GK
- Manufacturer:
- Festo
Subtotal (1 unit)*
€2,690.77
(exc. VAT)
€3,309.65
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €2,690.77 |
*price indicative
- RS Stock No.:
- 203-6993
- Distrelec Article No.:
- 301-70-235
- Mfr. Part No.:
- EGC-120-800-TB-KF-0H-GK
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Electrical Linear Actuator | |
| Stroke Length | 800mm | |
| Maximum Speed | 5000mm/s | |
| Series | EGC | |
| Motor Technology | Servo Motor, Stepper Motor | |
| Duty Cycle | 100% | |
| IP Rating | IP40 | |
| Guide Type | Ball Bearing | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | RoHS | |
| Model Number | 3013367 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Electrical Linear Actuator | ||
Stroke Length 800mm | ||
Maximum Speed 5000mm/s | ||
Series EGC | ||
Motor Technology Servo Motor, Stepper Motor | ||
Duty Cycle 100% | ||
IP Rating IP40 | ||
Guide Type Ball Bearing | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals RoHS | ||
Model Number 3013367 | ||
- COO (Country of Origin):
- DE
Festo EGC Series Electric Linear Actuator, IP40, 100% Duty Cycle - EGC-120-800-TB-KF-0H-GK, Numeric Part Number:3013367
This electric linear actuator is essential for automation solutions, providing precision and dependability for various applications. With advanced linear motion technology, it facilitates effective movement across a maximum stroke length of 800mm. The toothed belt design ensures smooth operation, optimising performance in industrial settings.
Features & Benefits
• High acceleration capability of up to 50m/s² enhances responsiveness
• Maximum speed of 5m/s ensures efficient operations
• Precision of ±0.08mm repetition accuracy increases reliability
• Versatile mounting positions accommodate diverse setups
• Durable aluminium alloy construction offers long-lasting performance
• IP40 degree of protection ensures consistent operation in multiple environments
Applications
• Utilised in robotics for precise positioning tasks
• Implemented in material handling systems for efficient movement
• Integrated into assembly lines for automated processes
• Used in packaging machinery to enhance productivity
• Applied in test equipment for accurate measurements
How can I integrate it into my existing automation setup?
Compatibility with various control systems allows straightforward incorporation into most automation frameworks.
What type of motor drives this actuator?
It is powered by either a stepper or servo motor, catering to different application needs.
What maintenance is required for this actuator?
Regular inspections of the toothed belt and lubrication of moving parts are recommended to maintain optimal performance.
Is it suitable for outdoor applications?
The actuator operates effectively in ambient temperatures ranging from -10 to 60°C, but the IP40 rating limits exposure to harsh conditions.
What load capacity can it handle during operation?
It can support forces up to 6890N, making it capable of meeting substantial operational demands.
