Festo ELGA-TB, 8041861 Electrical Linear Actuator, 5000mm/s, 800 mm
- RS Stock No.:
- 203-6990
- Distrelec Article No.:
- 301-70-288
- Mfr. Part No.:
- ELGA-TB-KF-80-800-0H
- Manufacturer:
- Festo
Subtotal (1 unit)*
€2,421.43
(exc. VAT)
€2,978.36
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €2,421.43 |
*price indicative
- RS Stock No.:
- 203-6990
- Distrelec Article No.:
- 301-70-288
- Mfr. Part No.:
- ELGA-TB-KF-80-800-0H
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Electrical Linear Actuator | |
| Stroke Length | 800mm | |
| Maximum Speed | 5000mm/s | |
| Series | ELGA-TB | |
| Motor Technology | Stepper Motor, Servo Motor | |
| Duty Cycle | 100% | |
| IP Rating | IP40 | |
| Guide Type | Ball Bearing | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | RoHS | |
| Model Number | 8041861 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Electrical Linear Actuator | ||
Stroke Length 800mm | ||
Maximum Speed 5000mm/s | ||
Series ELGA-TB | ||
Motor Technology Stepper Motor, Servo Motor | ||
Duty Cycle 100% | ||
IP Rating IP40 | ||
Guide Type Ball Bearing | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals RoHS | ||
Model Number 8041861 | ||
- COO (Country of Origin):
- DE
Festo ELGA-TB Series Electric Linear Actuator, 800mm Maximum Stroke Length, 2500N Maximum Load - ELGA-TB-KF-80-800-0H, Numeric Part Number:8041861
This electric linear actuator is a precision-engineered, belt-driven actuator designed for high performance in automation applications. With an impressive maximum stroke length of 800mm and a load capacity of 2500N, this equipment delivers rapid and reliable linear motion. Constructed from robust materials to ensure durability, it operates effectively within ambient temperatures of -10 °C to 60 °C, making it suitable for a variety of environments.
Features & Benefits
• Capable of fast speeds up to 5000mm/s without load
• Optional mounting positions allow for flexible installation
• Equipped with both servo and stepper motor technologies for versatility
• High load capacity up to 2500N for demanding applications
• Features a recirculating ball bearing guide for enhanced precision
• IP40 rating ensures protection against dust ingress
Applications
• Used in pick-and-place systems for accurate material handling
• Suitable for automotive assembly lines requiring efficient operation
• Ideal for packaging machinery to optimise throughput
• Utilised in robotic systems for dynamic movement execution
• Employed in testing rigs for reliable component positioning
What is the maximum acceleration and speed this actuator can achieve?
The actuator supports a maximum acceleration of 50 m/s² and can reach speeds of up to 5 m/s, ensuring efficient operation during various applications.
How can the mounting position affect performance?
The optional mounting positions provide flexibility and can enhance the actuator's performance depending on the application requirements, allowing users to adapt it to their specific needs.
What materials are used in the construction of this actuator?
It features an anodised wrought aluminium alloy body, stainless steel guide components, and a high-quality toothed belt made of polychloroprene or nitrile rubber, ensuring strength and longevity.
What type of measuring system is employed in this actuator?
The actuator uses an incremental measuring system, providing precise feedback on positioning for accurate operation in automated processes.
How is the actuator's performance maintained over time?
With a duty cycle of 100% and a reference service life of 5000 km, this product is designed for continuous operation while maintaining high performance and minimal maintenance needs.
