Festo ESBF-BS, 574118 Electrical Linear Actuator, 650mm/s, 100 mm
- RS Stock No.:
- 281-1089
- Mfr. Part No.:
- ESBF-BS-100-100-20P
- Manufacturer:
- Festo
Subtotal (1 unit)*
€3,181.87
(exc. VAT)
€3,913.70
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €3,181.87 |
*price indicative
- RS Stock No.:
- 281-1089
- Mfr. Part No.:
- ESBF-BS-100-100-20P
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Electrical Linear Actuator | |
| Stroke Length | 100mm | |
| Maximum Speed | 650mm/s | |
| Series | ESBF-BS | |
| Motor Technology | Servo Motor | |
| Duty Cycle | 100% | |
| IP Rating | IP40 | |
| Guide Type | Plain Bearing | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | RoHS | |
| Model Number | 574118 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Electrical Linear Actuator | ||
Stroke Length 100mm | ||
Maximum Speed 650mm/s | ||
Series ESBF-BS | ||
Motor Technology Servo Motor | ||
Duty Cycle 100% | ||
IP Rating IP40 | ||
Guide Type Plain Bearing | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals RoHS | ||
Model Number 574118 | ||
- COO (Country of Origin):
- DE
Festo ESBF-BS Series Electric Linear Actuator, 100mm Maximum Stroke Length, 17000N Maximum Force - ESBF-BS-100-100-20P, Numeric Part Number:574118
This electric linear actuator is a high-performance device designed for precise motion control. With a maximum stroke length of 100mm and the ability to withstand loads of up to 1700kg, it is ideal for various industrial applications. The actuator is engineered with a servo motor, allowing for quick operation at speeds of up to 650mm/s, making it a reliable choice for automation tasks.
Features & Benefits
• Ideal for high load applications with a capacity of 1700kg
• Achieves a no-load speed of 650mm/s for efficient operation
• Built with a precision ball screw design for smooth movement
• Maintains 100% duty cycle for continuous operation
• Features IP40 rating for protection against solid objects
• Compact design compatible with optional mounting positions
Applications
• Utilised in automated assembly lines for precise component placement
• Employed in robotics for accurate positioning and movement
• Used in food processing equipment where corrosion resistance is crucial
• Applied in packaging machinery for reliable material handling
What is the maximum speed and how does it impact operational efficiency?
The actuator operates at a maximum speed of 650mm/s without load, significantly enhancing operational efficiency in applications that require rapid movement and responsiveness.
What type of motor technology is integrated into this actuator?
This actuator uses servo motor technology, which allows for precise control and high performance during operation, catering to applications that demand accuracy.
What is the significance of the IP40 rating for this actuator?
The IP40 rating indicates protection against solid objects larger than 1mm, ensuring the actuator remains functional in environments where dust accumulation might occur.
How does the actuator handle varying load conditions?
The robust design supports a maximum load of 1700kg and is equipped to maintain performance under these conditions, making it suitable for both vertical and horisontal applications.
