Festo ESBF-BS, 574121 Electrical Linear Actuator, 650mm/s, 400 mm
- RS Stock No.:
- 281-1099
- Mfr. Part No.:
- ESBF-BS-100-400-20P
- Manufacturer:
- Festo
Subtotal (1 unit)*
€3,514.22
(exc. VAT)
€4,322.49
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €3,514.22 |
*price indicative
- RS Stock No.:
- 281-1099
- Mfr. Part No.:
- ESBF-BS-100-400-20P
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Electrical Linear Actuator | |
| Stroke Length | 400mm | |
| Maximum Speed | 650mm/s | |
| Series | ESBF-BS | |
| Motor Technology | Servo Motor | |
| Duty Cycle | 100% | |
| IP Rating | IP40 | |
| Guide Type | Plain Bearing | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | RoHS | |
| Model Number | 574121 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Electrical Linear Actuator | ||
Stroke Length 400mm | ||
Maximum Speed 650mm/s | ||
Series ESBF-BS | ||
Motor Technology Servo Motor | ||
Duty Cycle 100% | ||
IP Rating IP40 | ||
Guide Type Plain Bearing | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals RoHS | ||
Model Number 574121 | ||
- COO (Country of Origin):
- DE
Festo ESBF-BS Series Electric Linear Actuator, 400mm Maximum Stroke Length, 1700kg Maximum Load - ESBF-BS-100-400-20P, Numeric Part Number:574121
This electric linear actuator offers exceptional performance in automation applications. Designed with a maximum stroke length of 400mm, it features a robust construction that supports loads of up to 1700kg. With servo motor technology, this actuator achieves a rapid no-load speed of 650mm/s and a lifting force of 17000N, making it ideal for heavy-duty tasks. Additionally, it maintains an IP40 rating, ensuring durability in varied operating environments.
Features & Benefits
• Achieves a maximum speed of 650mm/s for quick task execution
• Supports a maximum load capacity of 1700kg for heavy-duty applications
• Employs a servo motor for precise control and reliability
• Features a ball screw design for smooth motion and efficiency
• Offers a high degree of protection with an IP40 rating
• Provides lifetime lubrication, minimising maintenance requirements
Applications
• Used in automation systems for precise positioning tasks
• Employed in industries requiring high load linear motion solutions
• Suitable for use in food processing requiring hygiene compliance
• Integrated into robotics for accurate and reliable movement control
• Deployed in mechanical systems where quick response times are necessary
What is the maximum acceleration of this actuator?
The actuator can achieve a maximum acceleration of 15 m/s², allowing for rapid movements within your application requirements.
How does the design ensure accurate positioning?
It employs a proximity switch for position detection, ensuring that the actuator reaches its designated position accurately and reliably, with a repeatability accuracy of ±0.01mm.
What are the operating temperature limits for this actuator?
It can operate effectively in ambient temperatures ranging from 0 °C to 60 °C, making it adaptable for diverse environments.
What materials are used in the actuator's construction for durability?
The outer cover is made from coated cast aluminium, while the piston rod is crafted from high-alloy stainless steel for enhanced resistance to corrosion.
How does it manage torque and guide protection?
The actuator incorporates a plain-bearing guide, which provides protection against torque, ensuring stable and reliable linear motion under load conditions.
