Festo, 12000N 300 mm, 574109 700mm/s
- RS Stock No.:
- 281-1107
- Mfr. Part No.:
- ESBF-BS-80-300-15P
- Manufacturer:
- Festo
Subtotal (1 unit)*
€3,072.80
(exc. VAT)
€3,779.54
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €3,072.80 |
*price indicative
- RS Stock No.:
- 281-1107
- Mfr. Part No.:
- ESBF-BS-80-300-15P
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Electrical Linear Actuator | |
| Stroke Length | 300mm | |
| Maximum Load | 12000N | |
| Maximum Speed | 700mm/s | |
| Series | ESBF-BS | |
| Motor Technology | Servo Motor | |
| Maximum Force | 12000N | |
| Duty Cycle | 100% | |
| IP Rating | IP40 | |
| Standards/Approvals | No | |
| Model Number | 574109 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Electrical Linear Actuator | ||
Stroke Length 300mm | ||
Maximum Load 12000N | ||
Maximum Speed 700mm/s | ||
Series ESBF-BS | ||
Motor Technology Servo Motor | ||
Maximum Force 12000N | ||
Duty Cycle 100% | ||
IP Rating IP40 | ||
Standards/Approvals No | ||
Model Number 574109 | ||
- COO (Country of Origin):
- DE
Festo ESBF-BS Series Electric Linear Actuator, 300mm Maximum Stroke Length, 12000 N Maximum Load - ESBF-BS-80-300-15P, Numeric Part Number:574109
This electric linear actuator is a highly efficient rod linear actuator that delivers superior performance for various automation applications. With a maximum stroke length of 300mm, it operates on a robust servo motor, designed for heavy-duty tasks with a maximum lifting force of 12000N. Its compact design ensures compatibility across different mounting positions, making it an ideal choice for diverse operational environments.
Features & Benefits
• High-speed linear actuator with a maximum speed of 700mm/s
• Heavy-duty design supporting loads up to 12000N
• Operational accuracy with a repetition precision of ±0.01mm
• Lifetime lubrication feature for reduced maintenance needs
• IP40 linear actuator suited for moderate environmental conditions
• Versatile mounting options enhance installation flexibility
Applications
• Utilised in robotic systems for precise positioning
• Employed in manufacturing automation for material handling
• Suitable for medical devices requiring accurate actuation
• Applied in food processing machines ensuring compliance with hygiene standards
What is the maximum allowable load for this actuator?
It supports a maximum load of 12000N, making it suitable for heavy-duty applications that require robust performance.
How does the actuator handle different mounting positions?
The actuator offers optional mounting positions, allowing flexibility in installation based on specific operational requirements.
What safety features are included to protect against torque?
It features a plain-bearing guide that provides protection against torque, ensuring stability during operation.
How does this product maintain efficiency over time?
With a lifetime lubrication system, it reduces the need for frequent maintenance, thereby ensuring efficient performance throughout its life cycle.
