Festo, 12000N 400 mm, 574110 700mm/s
- RS Stock No.:
- 281-1110
- Mfr. Part No.:
- ESBF-BS-80-400-15P
- Manufacturer:
- Festo
Subtotal (1 unit)*
€3,161.44
(exc. VAT)
€3,888.57
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €3,161.44 |
*price indicative
- RS Stock No.:
- 281-1110
- Mfr. Part No.:
- ESBF-BS-80-400-15P
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Electrical Linear Actuator | |
| Maximum Load | 12000N | |
| Stroke Length | 400mm | |
| Maximum Speed | 700mm/s | |
| Series | ESBF-BS | |
| Motor Technology | Servo Motor | |
| Duty Cycle | 100% | |
| Maximum Force | 1100N | |
| IP Rating | IP40 | |
| Standards/Approvals | No | |
| Model Number | 574110 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Electrical Linear Actuator | ||
Maximum Load 12000N | ||
Stroke Length 400mm | ||
Maximum Speed 700mm/s | ||
Series ESBF-BS | ||
Motor Technology Servo Motor | ||
Duty Cycle 100% | ||
Maximum Force 1100N | ||
IP Rating IP40 | ||
Standards/Approvals No | ||
Model Number 574110 | ||
- COO (Country of Origin):
- DE
Festo ESBF-BS Series Electric Linear Actuator, IP40, 100% Duty Cycle - ESBF-BS-80-400-15P, Numeric Part Number:574110
This electric linear actuator is designed for industrial automation. With a robust construction and a maximum load capacity of 12000N, it effectively manages tasks in various environments. Its versatility supports applications requiring precise movements, enhancing efficiency and productivity.
Features & Benefits
• Enables rapid actuation with a maximum no-load speed of 700mm/s.
• Provides outstanding load handling, accommodating weights up to 12000N.
• Constructed with corrosion-resistant materials for long-lasting use.
• Features a minimal backlash of 30μm for enhanced precision.
• Built for a wide temperature range from -20°C to 60°C.
• Compact design facilitates installation in various mounting positions.
Applications
• Utilised in automation systems for production lines.
• Ideal for material handling solutions in manufacturing.
• Suitable for robotic requiring precise linear motion.
• Applicable in packaging machinery and assembly equipment.
• Employable in food processing environments to ensure compliance.
What are the installation requirements for this actuator?
It can be mounted in any position, offering installation flexibility.
How does it minimise backlash during operation?
The actuator ensures a maximum reversing backlash of 30μm.
Can it operate in humid environments?
Yes, it operates effectively at relative humidity levels from 0 to 95%.
What is the power source required for operation?
It operates with a servo motor, allowing efficient motion control.
Is it suitable for outdoor applications?
Primarily intended for indoor use, it can tolerate ambient temperatures between 0°C and 60°C.
