Festo ELGD, 8192322 Electrical Linear Actuator, 1330mm/s, 300 mm

Subtotal (1 unit)*

€1,147.67

(exc. VAT)

€1,411.63

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€1,147.67

*price indicative

RS Stock No.:
341-791
Mfr. Part No.:
ELGD-BS-KF-WD-100-300-0H-10P-L
Manufacturer:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Product Type

Electrical Linear Actuator

Stroke Length

300mm

Maximum Speed

1330mm/s

Series

ELGD

Motor Technology

Stepper Motor, Servo Motor

Duty Cycle

100%

IP Rating

IP40

Guide Type

Ball Bearing

Maximum Operating Temperature

60°C

Standards/Approvals

VDMA24364 zone III, RoHS

Model Number

8192322

COO (Country of Origin):
DE

Festo ELGD Series Electric Linear Actuator, 300mm Maximum Stroke Length, 1100N Maximum Load - ELGD-BS-KF-WD-100-300-0H-10P-L, Numeric Part Number:8192322


This electric linear actuator is an electromechanical device designed for precision movement in various automation applications. With a maximum stroke length of 300mm, this actuator offers consistent performance and the ability to handle loads of up to 1100 N. Engineered for extreme efficiency, it employs both servo and stepper motor technologies to achieve swift operations.

Features & Benefits


• Delivers a significant maximum speed of 1330mm/s for swift movement

• Rated for continuous use with a 100% duty cycle, ensuring reliability

• Incorporates an incremental measuring system for precise positioning

• Constructed with an IP40 rating, providing moderate environmental protection

• Utilises ball screw drive technology for maximum efficiency

• Facilitates a theoretical reversing backlash of 150μm for enhanced accuracy

Applications


• Used for precise positioning in robotic assemblies

• Suitable for in battery production processes

• Employed in automated machinery requiring high load capacity

• Utilised in the development of electromechanical systems in factories

What is the capability for load management and force output?


The actuator can handle a maximum lifting force of 4400 N, with total axis forces reaching 4092 N in the Y direction and 2250 N in the Z direction, ensuring robust performance in demanding applications.

How does the actuator maintain precision during operation?


Precision is achieved through the integration of inductive sensors and an incremental measuring system, allowing for repetition accuracy of ±0.01mm throughout the movement cycle.

What kind of environmental conditions can it operate in?


It can function effectively in ambient temperatures ranging from 0 °C to 60 °C and has a storage temperature tolerance of -20 °C to 60 °C, suitable for various industrial environments.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy