Festo ESBF-LS, 8022586 Electrical Linear Actuator, 150mm/s, 100 mm
- RS Stock No.:
- 281-1118
- Mfr. Part No.:
- ESBF-LS-40-100-3P
- Manufacturer:
- Festo
Subtotal (1 unit)*
€945.89
(exc. VAT)
€1,163.44
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 24 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €945.89 |
*price indicative
- RS Stock No.:
- 281-1118
- Mfr. Part No.:
- ESBF-LS-40-100-3P
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Electrical Linear Actuator | |
| Stroke Length | 100mm | |
| Maximum Speed | 150mm/s | |
| Series | ESBF-LS | |
| Motor Technology | Servo Motor, Stepper Motor | |
| Duty Cycle | 100% | |
| IP Rating | IP40 | |
| Guide Type | Plain Bearing | |
| Maximum Operating Temperature | 50°C | |
| Standards/Approvals | RoHS | |
| Model Number | 8022586 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Electrical Linear Actuator | ||
Stroke Length 100mm | ||
Maximum Speed 150mm/s | ||
Series ESBF-LS | ||
Motor Technology Servo Motor, Stepper Motor | ||
Duty Cycle 100% | ||
IP Rating IP40 | ||
Guide Type Plain Bearing | ||
Maximum Operating Temperature 50°C | ||
Standards/Approvals RoHS | ||
Model Number 8022586 | ||
- COO (Country of Origin):
- DE
Festo ESBF-LS Series Electric Linear Actuator, 100mm Maximum Stroke Length, 100kg Maximum Load - ESBF-LS-40-100-3P, Numeric Part Number: 8022586
This electric linear actuator is an Advanced electromechanical solution designed for precision in industrial applications. With a maximum stroke length of 100mm and an impressive load capacity of 100kg, it meets the demands of linear motion control with efficiency. Featuring a duty cycle of 100%, this actuator operates seamlessly, making it a reliable choice for various automation needs.
Features & Benefits
• Delivers speeds of 150mm/s for Rapid operation
• Utilises both servo and stepper motors for versatile usage
• IP40 rated actuator ensures protection against dust and solid objects
• Compact design enhances usability in space-constrained environments
• Fully electromechanical mechanism minimises maintenance requirements
• Utilises both servo and stepper motors for versatile usage
• IP40 rated actuator ensures protection against dust and solid objects
• Compact design enhances usability in space-constrained environments
• Fully electromechanical mechanism minimises maintenance requirements
Applications
• Utilised in automated assembly lines to Streamline operations
• Applicable in robotics for precise movement control
• Ideal for packaging machinery to enhance efficiency
• Used in laboratory equipment for accurate positioning
• Perfect for lifting mechanisms in various industrial settings
• Applicable in robotics for precise movement control
• Ideal for packaging machinery to enhance efficiency
• Used in laboratory equipment for accurate positioning
• Perfect for lifting mechanisms in various industrial settings
What type of motors does this actuator incorporate for movement?
The actuator utilises both servo motors and stepper motors, providing flexibility in operation and ensuring precise control in various applications.
How does the load capacity affect its application in industrial settings?
A load capacity of 100kg allows for use in demanding environments, making it suitable for heavy-duty applications such as material handling and machinery automation.
Can this actuator operate continuously without overheating?
With a duty cycle of 100%, the actuator is designed for continuous operation, enabling consistent performance in high-demand scenarios without the risk of overheating.
What are the implications of the IP40 rating for this actuators use?
The IP40 rating indicates that the actuator is protected against dust and solid objects larger than 1mm, making it suitable for environments where dust accumulation is a concern.
