Festo ESBF, 2295382 Electrical Linear Actuator, 150mm/s, 200 mm
- RS Stock No.:
- 281-1119
- Mfr. Part No.:
- ESBF-LS-40-200-3P
- Manufacturer:
- Festo
Subtotal (1 unit)*
€1,002.12
(exc. VAT)
€1,232.61
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,002.12 |
*price indicative
- RS Stock No.:
- 281-1119
- Mfr. Part No.:
- ESBF-LS-40-200-3P
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Electrical Linear Actuator | |
| Stroke Length | 200mm | |
| Maximum Speed | 150mm/s | |
| Series | ESBF | |
| Motor Technology | Stepper Motor, Servo Motor | |
| Duty Cycle | 100% | |
| IP Rating | IP40 | |
| Guide Type | Plain Bearing | |
| Maximum Operating Temperature | 50°C | |
| Standards/Approvals | RoHS | |
| Model Number | 2295382 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Electrical Linear Actuator | ||
Stroke Length 200mm | ||
Maximum Speed 150mm/s | ||
Series ESBF | ||
Motor Technology Stepper Motor, Servo Motor | ||
Duty Cycle 100% | ||
IP Rating IP40 | ||
Guide Type Plain Bearing | ||
Maximum Operating Temperature 50°C | ||
Standards/Approvals RoHS | ||
Model Number 2295382 | ||
- COO (Country of Origin):
- DE
Festo ESBF Series Electrical Linear Actuator, 200mm Stroke Length, IP40 - ESBF-LS-40-200-3P, Numeric Part Number: 2295382
This electrical linear actuator provides controlled linear motion for automation and machine integration, driven by selectable stepper or servo drive technology. It is designed for continuous operation in industrial settings where precise actuation is required and offers environmental protection suitable for indoor installations.
Features & Benefits
• 100% duty cycle enables continuous operational use without downtime
• Plain bearing guide reduces complexity while supporting axial loads
• 200mm stroke delivers extended travel for medium-range positioning
• Maximum speed 150mm/s allows brisk transfer and cycle times
• Rated for 50°C maximum ambient operation for warmer plant areas
• Plain bearing guide reduces complexity while supporting axial loads
• 200mm stroke delivers extended travel for medium-range positioning
• Maximum speed 150mm/s allows brisk transfer and cycle times
• Rated for 50°C maximum ambient operation for warmer plant areas
**Applications**
• Suitable for pick-and-place routines in assembly systems
• Ideal for linear positioning in laboratory automation rigs
• Used with conveyor indexing to adjust product spacing
• Can be used for actuation in test and measurement fixtures
• Used for motion tasks in Electronic Assembly equipment
• Ideal for linear positioning in laboratory automation rigs
• Used with conveyor indexing to adjust product spacing
• Can be used for actuation in test and measurement fixtures
• Used for motion tasks in Electronic Assembly equipment
What motor options are available for integration?
The unit accepts either a stepper motor or a servo motor, allowing selection between open-loop positional control and closed-loop torque/speed regulation depending on system architecture.
What guide type does it use and what does that imply for maintenance?
It uses a plain bearing guide which simplifies construction and typically requires less complex sealing, but may need scheduled lubrication checks under heavy-duty cycles.
How does the ingress protection rating affect installation location?
With an IP40 rating the actuator shields against solid objects larger than 1mm but not against water, so it should be mounted in dry, sheltered indoor areas.
What operational duty is this device suited to in continuous processes?
Its continuous-duty rating permits non-stop operation, making it appropriate for processes requiring uninterrupted actuation over long production runs.
