DeWALT DCS DCS369P2-QW 210 mm, 18V
- RS Stock No.:
- 657-092
- Mfr. Part No.:
- DCS369P2-QW
- Manufacturer:
- DeWALT
Subtotal (1 unit)*
€593.46
(exc. VAT)
€729.96
(inc. VAT)
Temporarily out of stock
- Shipping from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €593.46 |
*price indicative
- RS Stock No.:
- 657-092
- Mfr. Part No.:
- DCS369P2-QW
- Manufacturer:
- DeWALT
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DeWALT | |
| Product Type | Cordless Table Saws | |
| Speed | 5800rpm | |
| Arbor Diameter | 30mm | |
| Motor Type | Brushless | |
| Blade Diameter | 210mm | |
| Voltage | 18V | |
| Overall Length | 315mm | |
| Weight | 1.43kg | |
| Series | DCS | |
| Maximum Cutting Depth 45° | 45mm | |
| Maximum Cutting Depth 90° | 65mm | |
| Standards/Approvals | No | |
| Overall Height | 136mm | |
| Select all | ||
|---|---|---|
Brand DeWALT | ||
Product Type Cordless Table Saws | ||
Speed 5800rpm | ||
Arbor Diameter 30mm | ||
Motor Type Brushless | ||
Blade Diameter 210mm | ||
Voltage 18V | ||
Overall Length 315mm | ||
Weight 1.43kg | ||
Series DCS | ||
Maximum Cutting Depth 45° 45mm | ||
Maximum Cutting Depth 90° 65mm | ||
Standards/Approvals No | ||
Overall Height 136mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The DeWALT Cordless table saw is engineered for precision and efficiency, providing powerful cutting capabilities for both professional and DIY applications. Designed with a brushless motor, this Advanced saw delivers high no-load speeds, ensuring smooth and accurate cuts through a variety of materials. Its robust build includes a large cutting capacity on either side of the blade, further enhancing its functionality on the job site. The lightweight and Compact design allows for easy transportation, making it an Ideal choice for contractors and craftsmen who require mobile solutions without compromising on performance.
Brushless motor maximises runtime and power efficiency
Large cutting capacity of up to 610 mm on the right allows for versatile applications
Compact design at just 22 kg ensures portability and ease of use
Includes an extended warranty option for added peace of mind
Features a quick bevel lock for fast and precise adjustments
Comes with a range of accessories including batteries and a charger for immediate use
Steel roll bar protects against drops and impacts, enhancing durability
Cast iron table design promotes stability and accuracy during cuts
Overload protection allows for reliable performance on tough materials
