Makita DCE DCE090ZX1 230 mm Cordless Circular Saw 6600rpm
- RS Stock No.:
- 866-612
- Mfr. Part No.:
- DCE090ZX1
- Manufacturer:
- Makita
Subtotal (1 unit)*
€634.08
(exc. VAT)
€779.92
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €634.08 |
*price indicative
- RS Stock No.:
- 866-612
- Mfr. Part No.:
- DCE090ZX1
- Manufacturer:
- Makita
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Makita | |
| Product Type | Cordless Circular Saw | |
| Speed | 6600rpm | |
| Motor Type | Brushless | |
| Arbor Diameter | 23mm | |
| Blade Diameter | 230mm | |
| Cutting Depth | 88mm | |
| Battery Voltage | 18V | |
| Series | DCE | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Makita | ||
Product Type Cordless Circular Saw | ||
Speed 6600rpm | ||
Motor Type Brushless | ||
Arbor Diameter 23mm | ||
Blade Diameter 230mm | ||
Cutting Depth 88mm | ||
Battery Voltage 18V | ||
Series DCE | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The Makita Power Cutter is a robust cutting tool designed for heavy-duty applications, providing exceptional performance with its powerful motor and innovative features tailored for professional users.
Nominal battery voltage of 2 x 18 V ensures reliable operation
Brushless motor delivers high efficiency and longevity
No load speed of 6600 min-¹ enables swift cutting tasks
Active Feedback sensing Technology turns off the motor in case of sudden slowdowns
