HellermannTyton Black Polyvinyl Chloride Electrical Insulation Tape, 50mm x 30 m
- RS Stock No.:
- 433-533
- Mfr. Part No.:
- 710-10802
- Manufacturer:
- HellermannTyton
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€17.16
(exc. VAT)
€21.11
(inc. VAT)
In Stock
- 18 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | €17.16 |
| 10 + | €15.79 |
*price indicative
- RS Stock No.:
- 433-533
- Mfr. Part No.:
- 710-10802
- Manufacturer:
- HellermannTyton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HellermannTyton | |
| Product Type | Electrical Insulation Tape | |
| Colour | Black | |
| Width | 50mm | |
| Length | 30m | |
| Backing Material | Polyvinyl Chloride | |
| Thickness | 250μm | |
| Maximum Operating Temperature | 90°C | |
| Minimum Operating Temperature | -10°C | |
| Standards/Approvals | UL94, IEC 62275 | |
| Select all | ||
|---|---|---|
Brand HellermannTyton | ||
Product Type Electrical Insulation Tape | ||
Colour Black | ||
Width 50mm | ||
Length 30m | ||
Backing Material Polyvinyl Chloride | ||
Thickness 250μm | ||
Maximum Operating Temperature 90°C | ||
Minimum Operating Temperature -10°C | ||
Standards/Approvals UL94, IEC 62275 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The HellermannTyton PVC tape with a special adhesive designed for corrosion protection. It provides complete environmental, mechanical, and electrical protection, making it ideal for pipes, tubes, and conduits in outdoor and underground applications. This tape is highly resistant to UV, water, oil, chemicals, bacteria, and fungus, ensuring long-lasting durability.
RoHS compliant
VDE approved
Related links
- HellermannTyton Black Polyvinyl Chloride Electrical Tape, 100mm x 30 m
- HellermannTyton Black Polyvinyl Chloride Electrical Insulation Tape, 19mm x 20 m
- HellermannTyton Black Polyvinyl Chloride Electrical Insulation Tape, 38mm x 33 m
- HellermannTyton Black Polyvinyl Chloride Electrical Insulation Tape, 15mm x 25 m
- HellermannTyton Black Polyvinyl Chloride Electrical Insulation Tape, 19mm x 33 m
- 3M 3M™ Super 88 Black Polyvinyl Chloride Electrical Insulation Tape, 50mm x 33 m
- Tesa 53988 Black Polyvinyl Chloride Electrical Insulation Tape, 50mm x 25 m
- HellermannTyton HelaTape Flex Black Polyvinyl Chloride Electrical Tape, 50mm x 33 m
