HellermannTyton Black Polyvinyl Chloride Electrical Insulation Tape, 15mm x 25 m

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

€1.80

(exc. VAT)

€2.21

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 167 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9€1.80
10 - 24€1.67
25 +€1.49

*price indicative

RS Stock No.:
433-764
Mfr. Part No.:
710-00115
Manufacturer:
HellermannTyton
Find similar products by selecting one or more attributes.
Select all

Brand

HellermannTyton

Product Type

Electrical Insulation Tape

Colour

Black

Width

15mm

Length

25m

Backing Material

Polyvinyl Chloride

Thickness

150μm

Maximum Operating Temperature

90°C

Minimum Operating Temperature

-10°C

Standards/Approvals

DIN EN IEC 60529, UL94, IEC 62275

RoHS Status: Exempt

COO (Country of Origin):
CN
The HellermannTyton Commercial-grade vinyl electrical insulation tape designed for mechanical and electrical applications up to 1 kV. It offers excellent resistance to abrasion, sunlight, moisture, chemicals, and varying weather conditions, ensuring long-lasting durability. Highly flexible with outstanding adhesion performance, it is ideal for insulation, protection, fixing, maintenance, and colour coding of wires and cables.

Harnessing of wires and cables

RoHS compliant

VDE approved

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy