Tesa Tesa 51608 Black Polyethylene Terephthalate PET Fleece Wire Harness Tape, 19mm x 25 m
- RS Stock No.:
- 249-8587
- Mfr. Part No.:
- 51608-00001-00
- Manufacturer:
- Tesa
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Alternative
This product is not currently available. Here is our alternative recommendation.
1 Pack of 16
€79.52
(exc. VAT)
€97.81
(inc. VAT)
- RS Stock No.:
- 249-8587
- Mfr. Part No.:
- 51608-00001-00
- Manufacturer:
- Tesa
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tesa | |
| Colour | Black | |
| Product Type | PET Fleece Wire Harness Tape | |
| Width | 19mm | |
| Length | 25m | |
| Backing Material | Polyethylene Terephthalate | |
| Thickness | 280μm | |
| Maximum Operating Temperature | 105°C | |
| Trade Name | Tesa 51608 | |
| Adhesive Material | Rubber | |
| Adhesion Strength | 3N/cm | |
| Minimum Operating Temperature | 25°C | |
| Standards/Approvals | No | |
| Tensile Strength | 40N/cm | |
| Select all | ||
|---|---|---|
Brand Tesa | ||
Colour Black | ||
Product Type PET Fleece Wire Harness Tape | ||
Width 19mm | ||
Length 25m | ||
Backing Material Polyethylene Terephthalate | ||
Thickness 280μm | ||
Maximum Operating Temperature 105°C | ||
Trade Name Tesa 51608 | ||
Adhesive Material Rubber | ||
Adhesion Strength 3N/cm | ||
Minimum Operating Temperature 25°C | ||
Standards/Approvals No | ||
Tensile Strength 40N/cm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TH
The Tesa 51608 is the universal tape for wire harness bundling in the passenger compartment. It combines important features as noise dampening, abrasion resistance, and bundling strength while keeping harnesses flexible supporting an easy harness assembly process at the OEM. Tesa 51608 is a PET fleece wire harness tape with a rubber based adhesive that is optimized for manual application.
Noise dampening
Abrasion resistant
Flexible and smooth
Tear resistant
Stable unwind force
Age-resistant
Strong adhesion
Hand-tearable
Related links
- Tesa Tesa 51608 Black Polyethylene Terephthalate Electrical Tape, 19mm x 25 m
- Tesa Tesa 51608 51608 PET Fleece Wire Harness Tape Black
- Tesa Tesa 51608 Black Polyethylene Terephthalate Electrical Tape, 9mm x 25 m
- Tesa Tesa 51608 Black Polyethylene Terephthalate Electrical Tape, 15mm x 25 m
- Tesa Tesa 51608 Black Polyethylene Terephthalate Electrical Tape, 50mm x 25 m
- Tesa Tesa 51608 Black Polyethylene Terephthalate Electrical Tape, 15mm x 15 m
- Tesa Tesa PRO Mounting Transparent Transparent Double Sided Tape Polyethylene Terephthalate
- Tesa Tesa PRO Mounting Ultra Strong White Double Sided Tape Polyethylene Foam Backing, 19mm x 5 m

