Eaton Z-TN Series Relay, DIN Rail, 24V ac Coil, 3PST
- RS Stock No.:
- 253-758
- Mfr. Part No.:
- 267977 Z-TN24/3S
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€38.46
(exc. VAT)
€47.31
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €38.46 |
*price indicative
- RS Stock No.:
- 253-758
- Mfr. Part No.:
- 267977 Z-TN24/3S
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Relay | |
| Coil Voltage | 24V ac | |
| Contact Configuration | 3PST | |
| Mount Type | DIN Rail | |
| Series | Z-TN | |
| Switching Current | 20A | |
| Minimum Operating Temperature | -20°C | |
| Switching AC Voltage | 250V ac | |
| Maximum Operating Temperature | 45°C | |
| Standards/Approvals | RoHS | |
| Width | 17.5mm | |
| Length | 80mm | |
| Height | 7mm | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Relay | ||
Coil Voltage 24V ac | ||
Contact Configuration 3PST | ||
Mount Type DIN Rail | ||
Series Z-TN | ||
Switching Current 20A | ||
Minimum Operating Temperature -20°C | ||
Switching AC Voltage 250V ac | ||
Maximum Operating Temperature 45°C | ||
Standards/Approvals RoHS | ||
Width 17.5mm | ||
Length 80mm | ||
Height 7mm | ||
- COO (Country of Origin):
- RO
The Eaton pre-selection relay is an innovative solution designed for reliable performance in various electrical applications. With a control voltage of 24VAC at 50Hz and a robust configuration of 3 normally open contacts, this relay ensures seamless operation for critical circuits. Its compact design, featuring a width of just 17.5 mm, allows for efficient use of space on DIN rails, making it ideal for modern electrical installations where organisation is essential. This relays rated operational current of 20A provides the necessary power handling capabilities for diverse tasks, while its compliance with IEC/EN standards guarantees durability and safety standards. Whether utilised in automated systems or as part of manual control setups, this device stands out for its ease of integration and operational efficiency, making it a preferred choice for professionals seeking reliability and functionality.
Engineered for dependable performance in electrical circuits
Compact size optimises space on DIN rails for efficient installations
Advanced design assures compliance with international standards
Ease of integration into both automated and manual control systems
Highly capable of handling operational currents up to 20A
Related links
- Eaton Z-TN Series Relay 230V ac Coil, 3PST
- Eaton Z-TN Series Relay 24V ac Coil, SPDT
- Eaton Z-TN Series Relay 24V ac Coil, 4PST
- Eaton Z-TN Series Relay 24V ac Coil, DPST
- Eaton Z-TN Series Relay 230V ac Coil, 4PST
- Eaton Z-TN Series Relay 230V ac Coil, SPDT
- Eaton DIN Rail Impulse Relay 16A Switching Current, 3 NO
- Eaton DIN Rail Impulse Relay 16A Switching Current, 3PST
