Eaton Z-TN Series Relay, DIN Rail, 230V ac Coil, SPDT
- RS Stock No.:
- 255-978
- Mfr. Part No.:
- 267975 Z-TN230/1S1O
- Manufacturer:
- Eaton
Subtotal (1 pack of 2 units)*
€46.04
(exc. VAT)
€56.63
(inc. VAT)
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €46.04 | €23.02 |
*price indicative
- RS Stock No.:
- 255-978
- Mfr. Part No.:
- 267975 Z-TN230/1S1O
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Coil Voltage | 230V ac | |
| Product Type | Relay | |
| Contact Configuration | SPDT | |
| Mount Type | DIN Rail | |
| Series | Z-TN | |
| Switching Current | 20A | |
| Minimum Operating Temperature | -20°C | |
| Switching AC Voltage | 250V ac | |
| Maximum Operating Temperature | 45°C | |
| Standards/Approvals | RoHS | |
| Width | 17.5mm | |
| Height | 70mm | |
| Length | 80mm | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Coil Voltage 230V ac | ||
Product Type Relay | ||
Contact Configuration SPDT | ||
Mount Type DIN Rail | ||
Series Z-TN | ||
Switching Current 20A | ||
Minimum Operating Temperature -20°C | ||
Switching AC Voltage 250V ac | ||
Maximum Operating Temperature 45°C | ||
Standards/Approvals RoHS | ||
Width 17.5mm | ||
Height 70mm | ||
Length 80mm | ||
- COO (Country of Origin):
- RO
The Eaton pre-selection relay is designed for professional electrical solutions, offering reliability and efficiency in a compact format. Featuring a robust 230VAC/50Hz operation, this relay combines both normally open and normally closed contacts, making it versatile for various applications. Its compact dimensions of 80 mm in length and 17.5 mm in width ensure seamless integration into tight spaces, while the DIN rail mounting method simplifies installation in control panels. With compliance to RoHS directives, this relay contributes to eco-friendly solutions without compromising on performance. The model exemplifies superior engineering, ensuring optimal heat dissipation and reliable control at varying ambient temperatures. Perfectly suited for commercial or industrial environments, this relay stands as a testament to Eaton's commitment to delivering quality and innovation.
Designed for easy integration into existing systems
Compact dimensions facilitate space-efficient installations
DIN rail mounting simplifies setup in electrical panels
RoHS compliant, ensuring environmental responsibility
Optimal heat dissipation enhances longevity and performance
Robust construction for use in demanding environments
Allows for precise control with multiple contact configurations
Functions effectively across a wide range of ambient temperatures
Related links
- Eaton Z-TN Series Relay 24V ac Coil, SPDT
- Eaton Z-TN Series Relay 230V ac Coil, 4PST
- Eaton Z-TN Series Relay 230V ac Coil, 3PST
- Eaton Z-TN Series Relay 24V ac Coil, 3PST
- Eaton Z-TN Series Relay 24V ac Coil, 4PST
- Eaton Z-TN Series Relay 24V ac Coil, DPST
- Eaton DIN Rail Impulse Relay 16A Switching Current, SPDT
- Eaton Monitoring Relay DIN Rail
