Eaton Z-TN Series Relay, DIN Rail, 24V ac Coil, DPST
- RS Stock No.:
- 253-882
- Mfr. Part No.:
- 267976 Z-TN24/SS
- Manufacturer:
- Eaton
Subtotal (1 pack of 2 units)*
€42.12
(exc. VAT)
€51.81
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 29 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €42.12 | €21.06 |
*price indicative
- RS Stock No.:
- 253-882
- Mfr. Part No.:
- 267976 Z-TN24/SS
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Coil Voltage | 24V ac | |
| Product Type | Relay | |
| Contact Configuration | DPST | |
| Mount Type | DIN Rail | |
| Series | Z-TN | |
| Switching Current | 20A | |
| Minimum Operating Temperature | -20°C | |
| Switching AC Voltage | 250V ac | |
| Maximum Operating Temperature | 45°C | |
| Standards/Approvals | RoHS | |
| Height | 70mm | |
| Length | 80mm | |
| Width | 17.5mm | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Coil Voltage 24V ac | ||
Product Type Relay | ||
Contact Configuration DPST | ||
Mount Type DIN Rail | ||
Series Z-TN | ||
Switching Current 20A | ||
Minimum Operating Temperature -20°C | ||
Switching AC Voltage 250V ac | ||
Maximum Operating Temperature 45°C | ||
Standards/Approvals RoHS | ||
Height 70mm | ||
Length 80mm | ||
Width 17.5mm | ||
- COO (Country of Origin):
- RO
The Eaton pre-selection relay is designed for reliable performance in various applications, operating at 24VAC with a frequency of 50Hz. The innovative design allows for two normally open contacts, making it an ideal choice for effective control and automation in your system. With a robust amperage rating of 20A, it efficiently manages electrical loads while ensuring compliance with IEC/EN standards. Its compact form factor, measuring just 80 mm in depth and 17.5 mm in width, facilitates easy integration into DIN rail installations, providing versatility in installation options. Designed for both professionals and DIY enthusiasts, this product merges functionality with superior build quality, making it a dependable choice for electrical circuits. Utilising state-of-the-art technology, this relay guarantees exceptional performance and longevity, suited for demanding environments while maintaining ease of use.
Robust construction ensuring durability and reliability under tough conditions
Compact design allows for efficient use of space in electrical panels
Versatile compatibility with various control voltages enhances flexibility
Designed for seamless integration with DIN rail mounting systems
Optimised for safe operation with defined electrical load limits
Meets stringent standards, ensuring superior safety and performance
Ideal for automating and controlling machinery in industrial settings
Offers straightforward installation, saving time and reducing complexity
Related links
- Eaton Z-TN Series Relay 24V ac Coil, 4PST
- Eaton Z-TN Series Relay 24V ac Coil, 3PST
- Eaton Z-TN Series Relay 24V ac Coil, SPDT
- Eaton Z-TN Series Relay 230V ac Coil, 3PST
- Eaton Z-TN Series Relay 230V ac Coil, 4PST
- Eaton Z-TN Series Relay 230V ac Coil, SPDT
- Eaton DIN Rail Impulse Relay 16A Switching Current, DPST
- Eaton DIN Rail Impulse Relay 16A Switching Current, DPST
