Eaton Z-TN Series Relay, DIN Rail, 24V ac Coil, 4PST
- RS Stock No.:
- 253-654
- Mfr. Part No.:
- 267978 Z-TN24/4S
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€40.68
(exc. VAT)
€50.04
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 29 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €40.68 |
*price indicative
- RS Stock No.:
- 253-654
- Mfr. Part No.:
- 267978 Z-TN24/4S
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Relay | |
| Coil Voltage | 24V ac | |
| Contact Configuration | 4PST | |
| Mount Type | DIN Rail | |
| Series | Z-TN | |
| Switching Current | 20A | |
| Switching AC Voltage | 250V ac | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 45°C | |
| Height | 70mm | |
| Standards/Approvals | RoHS | |
| Length | 80mm | |
| Width | 35mm | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Relay | ||
Coil Voltage 24V ac | ||
Contact Configuration 4PST | ||
Mount Type DIN Rail | ||
Series Z-TN | ||
Switching Current 20A | ||
Switching AC Voltage 250V ac | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 45°C | ||
Height 70mm | ||
Standards/Approvals RoHS | ||
Length 80mm | ||
Width 35mm | ||
- COO (Country of Origin):
- RO
The Eaton pre-selection relay is designed to deliver optimal performance, especially in applications requiring precise control of electrical loads. With a robust 24VAC/50Hz operation and a configuration featuring four normally open contacts, it stands out for its versatility and efficiency. This relay supports a maximum operational current of 20A, making it ideal for a variety of industrial automation and control tasks. Built to comply with IEC/EN standards, the device ensures reliable and safe functionality in various operational environments. Compactly designed for DIN rail mounting, it seamlessly fits within standard distribution boards, making it a practical choice for modern electrical installations. This product not only meets high performance and safety standards but also contributes to streamlined electrical system management.
DIN rail mounting design ensures easy installation in standard enclosures
Mechanical function allows for accurate pre-selection control without compromising performance
Rated for a wide range of ambient temperatures, making it suitable for diverse environments
Built with compliance to the latest electrical standards for added safety and reliability
Optimized heat dissipation design for enhanced durability during operation
Related links
- Eaton Z-TN Series Relay 230V ac Coil, 4PST
- Eaton Z-TN Series Relay 24V ac Coil, 3PST
- Eaton Z-TN Series Relay 24V ac Coil, SPDT
- Eaton Z-TN Series Relay 24V ac Coil, DPST
- Eaton Z-TN Series Relay 230V ac Coil, SPDT
- Eaton Z-TN Series Relay 230V ac Coil, 3PST
- Eaton DIN Rail Impulse Relay 16A Switching Current, 4PST
- Eaton DIN Rail Impulse Relay 16A Switching Current, 4PST
