Eaton Z-TN Series Relay, DIN Rail, 24V ac Coil, SPDT
- RS Stock No.:
- 253-883
- Mfr. Part No.:
- 267979 Z-TN24/1S1O
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€21.79
(exc. VAT)
€26.80
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €21.79 |
*price indicative
- RS Stock No.:
- 253-883
- Mfr. Part No.:
- 267979 Z-TN24/1S1O
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Relay | |
| Coil Voltage | 24V ac | |
| Contact Configuration | SPDT | |
| Mount Type | DIN Rail | |
| Series | Z-TN | |
| Switching Current | 20A | |
| Minimum Operating Temperature | -20°C | |
| Switching AC Voltage | 250V ac | |
| Maximum Operating Temperature | 45°C | |
| Width | 17.5mm | |
| Height | 70mm | |
| Length | 80mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Relay | ||
Coil Voltage 24V ac | ||
Contact Configuration SPDT | ||
Mount Type DIN Rail | ||
Series Z-TN | ||
Switching Current 20A | ||
Minimum Operating Temperature -20°C | ||
Switching AC Voltage 250V ac | ||
Maximum Operating Temperature 45°C | ||
Width 17.5mm | ||
Height 70mm | ||
Length 80mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- RO
The Eaton pre-selection relay is engineered for reliability in demanding environments. With its robust specifications, it effortlessly manages a variety of control tasks within electrical systems. Designed for 24VAC operation at 50Hz, this relay features a combination of one normally open and one normally closed contact, facilitating flexible applications. The devices compact size and mounting method make installation straightforward, ensuring it fits seamlessly into various setups. Built with quality in mind, The Eaton relay is compliant with RoHS standards, offering peace of mind to those prioritising environmental responsibilities. It effectively operates within a wide temperature range, providing consistent performance, and is suitable for diverse operational requirements, making it a valuable addition to any electrical distribution setup.
Compact design for easy installation and integration
DIN rail mounting method enhances stability and security
Versatile control voltage capabilities accommodate various applications
Temperature-resistant, operating efficiently in extreme conditions
Low heat dissipation per pole for enhanced energy efficiency
Compliant with environmental standards, promoting eco-friendly practices
Built to cater to a range of operational current needs
Related links
- Eaton Z-TN Series Relay 230V ac Coil, SPDT
- Eaton Z-TN Series Relay 24V ac Coil, 3PST
- Eaton Z-TN Series Relay 24V ac Coil, 4PST
- Eaton Z-TN Series Relay 24V ac Coil, DPST
- Eaton Z-TN Series Relay 230V ac Coil, 4PST
- Eaton Z-TN Series Relay 230V ac Coil, 3PST
- WAGO 788 Series Relay Module 24V ac Coil 34mA
- WAGO 788 Series Relay Module 24V ac Coil 32mA
