TE Connectivity 13932 Series Electromechanical Interface Relay, Surface, 48V Coil, SPST
- RS Stock No.:
- 467-886
- Distrelec Article No.:
- 304-48-073
- Mfr. Part No.:
- 1393217-3
- Manufacturer:
- TE Connectivity
Subtotal (1 tube of 50 units)*
€219.68
(exc. VAT)
€270.21
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s) | Per Tube | Per unit* |
|---|---|---|
| 1 + | €219.68 | €4.394 |
*price indicative
- RS Stock No.:
- 467-886
- Distrelec Article No.:
- 304-48-073
- Mfr. Part No.:
- 1393217-3
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Coil Voltage | 48V | |
| Coil Resistance | 11520Ω | |
| Product Type | Electromechanical Interface Relay | |
| Contact Configuration | SPST | |
| Mount Type | Surface | |
| Series | 13932 | |
| Terminal Type | PCB Terminal | |
| Switching Current | 6A | |
| Minimum Operating Temperature | -40°C | |
| Switching DC Voltage | 30V dc | |
| Coil Type | Sensitive | |
| Switching AC Voltage | 250V ac | |
| Maximum Operating Temperature | 85°C | |
| Contact Material | Silver Nickel Alloy | |
| Height | 10.6mm | |
| Standards/Approvals | UL1446 F, IEC 61810, IEC 60335-1, UL61810-1 (UL508), UL E214025, VDE Cert. No. 40010578 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Coil Voltage 48V | ||
Coil Resistance 11520Ω | ||
Product Type Electromechanical Interface Relay | ||
Contact Configuration SPST | ||
Mount Type Surface | ||
Series 13932 | ||
Terminal Type PCB Terminal | ||
Switching Current 6A | ||
Minimum Operating Temperature -40°C | ||
Switching DC Voltage 30V dc | ||
Coil Type Sensitive | ||
Switching AC Voltage 250V ac | ||
Maximum Operating Temperature 85°C | ||
Contact Material Silver Nickel Alloy | ||
Height 10.6mm | ||
Standards/Approvals UL1446 F, IEC 61810, IEC 60335-1, UL61810-1 (UL508), UL E214025, VDE Cert. No. 40010578 | ||
- COO (Country of Origin):
- CZ
The TE Connectivity schrack miniature power PCB relay RE represents a pinnacle in versatility and efficiency, designed specifically for varied load types, including resistive and inductive applications. This general-purpose relay combines a compact form factor with high operational reliability, featuring a single pole rated at 6A, all packed into an optimally designed 10.6mm height. With a wash-tight version ensuring long-lasting performance, this relay is ideal for enhancing the durability of your projects. Created to meet IEC 60335-1 standards applicable in domestic appliances, it integrates cutting-edge technology and exceptional dielectric strength. As a reliable choice for controlling PLCs, timers, and other electrical components, this relay elevates operational standards while offering robust compliance to industrial regulations.
Engineered for both low power and general-use applications
Highly sensitive coil design ensures quick response
Wash-tight construction protects against environmental factors
Advanced dielectric strength increases safety and reliability
Flexible coil options accommodate various voltage requirements
Exceptional mechanical endurance guarantees outstanding longevity
Compact dimensions facilitate easy integration into PCB layouts
Related links
- TE Connectivity RZ Series Electromechanical Interface Relay 48V Coil, SPST
- TE Connectivity LEV100 Series Electromechanical Interface Relay 48V Coil, SPST
- TE Connectivity RTS Series Electromechanical Interface Relay 12V Coil, SPST
- TE Connectivity RP3SLA24 Series Electromechanical Interface Relay 24V Coil, SPST
- TE Connectivity RP Series Electromechanical Interface Relay 24V Coil, SPST
- TE Connectivity OJ/OJE Series Electromechanical Interface Relay 24V Coil, SPST
- TE Connectivity OJ/OJE Series Electromechanical Interface Relay 12V Coil, SPST
- TE Connectivity 8-1415067-1 Series Electromechanical Interface Relay 48V dc Coil, SPST-NO
