TE Connectivity RZ Series Electromechanical Interface Relay, Surface, 48V Coil, SPST
- RS Stock No.:
- 503-924
- Distrelec Article No.:
- 304-59-994
- Mfr. Part No.:
- 1415899-6
- Manufacturer:
- TE Connectivity
Subtotal (1 pack of 120 units)*
€259.96
(exc. VAT)
€319.75
(inc. VAT)
- Ready to ship from 08 December 2026
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €259.96 | €2.166 |
*price indicative
- RS Stock No.:
- 503-924
- Distrelec Article No.:
- 304-59-994
- Mfr. Part No.:
- 1415899-6
- Manufacturer:
- TE Connectivity
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Coil Voltage | 48V | |
| Coil Resistance | 5730Ω | |
| Product Type | Electromechanical Interface Relay | |
| Contact Configuration | SPST | |
| Mount Type | Surface | |
| Series | RZ | |
| Terminal Type | Solder Pin | |
| Switching Current | 12A | |
| Minimum Operating Temperature | -40°C | |
| Switching DC Voltage | 48V | |
| Switching AC Voltage | 400V ac | |
| Contact Material | Silver Nickel Alloy | |
| Maximum Operating Temperature | 85°C | |
| Length | 29mm | |
| Height | 15.7mm | |
| Width | 12.7mm | |
| Standards/Approvals | EU ELV Directive 2000/53/EC Compliant, China RoHS 2 Directive MIIT Order No 32, 2016, EU RoHS Directive 2011/65/EU Compliant, EU REACH Regulation (EC) No. 1907/2006 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Coil Voltage 48V | ||
Coil Resistance 5730Ω | ||
Product Type Electromechanical Interface Relay | ||
Contact Configuration SPST | ||
Mount Type Surface | ||
Series RZ | ||
Terminal Type Solder Pin | ||
Switching Current 12A | ||
Minimum Operating Temperature -40°C | ||
Switching DC Voltage 48V | ||
Switching AC Voltage 400V ac | ||
Contact Material Silver Nickel Alloy | ||
Maximum Operating Temperature 85°C | ||
Length 29mm | ||
Height 15.7mm | ||
Width 12.7mm | ||
Standards/Approvals EU ELV Directive 2000/53/EC Compliant, China RoHS 2 Directive MIIT Order No 32, 2016, EU RoHS Directive 2011/65/EU Compliant, EU REACH Regulation (EC) No. 1907/2006 | ||
- COO (Country of Origin):
- AT
Related links
- TE Connectivity 13932 Series Electromechanical Interface Relay 48V Coil, SPST
- TE Connectivity RZ Series Electromechanical Interface Relay 24V Coil, SPST-NO
- TE Connectivity RZ Series Electromechanical Interface Relay 6V Coil, SPST-NO
- TE Connectivity LEV100 Series Electromechanical Interface Relay 48V Coil, SPST
- TE Connectivity 8-1415067-1 Series Electromechanical Interface Relay 48V dc Coil, SPST-NO
- TE Connectivity 8-1415067-1 Series Interface Relay Module 5V dc Coil, SPST-NO
- TE Connectivity SCHRACK Power Series Interface Relay 48V dc Coil, SPST-NO
- TE Connectivity SCHRACK Series Electromechanical Interface Relay 24V Coil, SPST-NO
