TE Connectivity RP3SLA24 Series Electromechanical Interface Relay, Surface, 24V Coil, SPST
- RS Stock No.:
- 467-889
- Distrelec Article No.:
- 304-59-972
- Mfr. Part No.:
- 1393230-4
- Manufacturer:
- TE Connectivity
Subtotal (1 pack of 10 units)*
€178.56
(exc. VAT)
€219.63
(inc. VAT)
- Ready to ship from 11 December 2026
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €178.56 | €17.856 |
*price indicative
- RS Stock No.:
- 467-889
- Distrelec Article No.:
- 304-59-972
- Mfr. Part No.:
- 1393230-4
- Manufacturer:
- TE Connectivity
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Coil Resistance | 460Ω | |
| Coil Voltage | 24V | |
| Product Type | Electromechanical Interface Relay | |
| Contact Configuration | SPST | |
| Mount Type | Surface | |
| Series | RP3SLA24 | |
| Terminal Type | Solder Pin | |
| Switching Current | 16A | |
| Switching AC Voltage | 400V ac | |
| Switching DC Voltage | 24V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 70°C | |
| Contact Material | Silver Tin Oxide | |
| Standards/Approvals | EU RoHS Directive 2011/65/EU Compliant, EU REACH Regulation (EC) No. 1907/2006, 2016, China RoHS 2 Directive MIIT Order No 32, EU ELV Directive 2000/53/EC Compliant | |
| Width | 12.6mm | |
| Height | 25.5mm | |
| Length | 29mm | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Coil Resistance 460Ω | ||
Coil Voltage 24V | ||
Product Type Electromechanical Interface Relay | ||
Contact Configuration SPST | ||
Mount Type Surface | ||
Series RP3SLA24 | ||
Terminal Type Solder Pin | ||
Switching Current 16A | ||
Switching AC Voltage 400V ac | ||
Switching DC Voltage 24V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 70°C | ||
Contact Material Silver Tin Oxide | ||
Standards/Approvals EU RoHS Directive 2011/65/EU Compliant, EU REACH Regulation (EC) No. 1907/2006, 2016, China RoHS 2 Directive MIIT Order No 32, EU ELV Directive 2000/53/EC Compliant | ||
Width 12.6mm | ||
Height 25.5mm | ||
Length 29mm | ||
- COO (Country of Origin):
- CZ
Related links
- TE Connectivity RP Series Electromechanical Interface Relay 24V Coil, SPST
- TE Connectivity OJ/OJE Series Electromechanical Interface Relay 24V Coil, SPST
- TE Connectivity R10 Series Electromechanical Interface Relay 24V Coil, DPDT
- TE Connectivity KRP Series Electromechanical Interface Relay 24V Coil, 3 CO
- TE Connectivity 13932 Series Electromechanical Interface Relay 48V Coil, SPST
- TE Connectivity RTS Series Electromechanical Interface Relay 12V Coil, SPST
- TE Connectivity RZ Series Electromechanical Interface Relay 48V Coil, SPST
- TE Connectivity OJ/OJE Series Electromechanical Interface Relay 12V Coil, SPST
