TE Connectivity 8-1415067-1 Series Electromechanical Interface Relay, PCB, 12V dc Coil, SPST-NO
- RS Stock No.:
- 470-115
- Distrelec Article No.:
- 304-60-509
- Mfr. Part No.:
- 3-1415542-0
- Manufacturer:
- TE Connectivity
Subtotal (1 pack of 60 units)*
€223.99
(exc. VAT)
€275.51
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €223.99 | €3.733 |
*price indicative
- RS Stock No.:
- 470-115
- Distrelec Article No.:
- 304-60-509
- Mfr. Part No.:
- 3-1415542-0
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Electromechanical Interface Relay | |
| Coil Resistance | 360Ω | |
| Coil Voltage | 12V dc | |
| Contact Configuration | SPST-NO | |
| Mount Type | PCB | |
| Series | 8-1415067-1 | |
| Switching Current | 16A | |
| Switching AC Voltage | 400V ac | |
| Switching DC Voltage | 12V dc | |
| Contact Material | Silver Nickel Alloy | |
| Maximum Operating Temperature | 85°C | |
| Width | 12.7mm | |
| Standards/Approvals | 2016, VDE, EU ELV Directive 2000/53/EC Compliant, UL, EU RoHS Directive 2011/65/EU Compliant, China RoHS 2 Directive MIIT Order No 32 | |
| Height | 15.7mm | |
| Length | 29mm | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Electromechanical Interface Relay | ||
Coil Resistance 360Ω | ||
Coil Voltage 12V dc | ||
Contact Configuration SPST-NO | ||
Mount Type PCB | ||
Series 8-1415067-1 | ||
Switching Current 16A | ||
Switching AC Voltage 400V ac | ||
Switching DC Voltage 12V dc | ||
Contact Material Silver Nickel Alloy | ||
Maximum Operating Temperature 85°C | ||
Width 12.7mm | ||
Standards/Approvals 2016, VDE, EU ELV Directive 2000/53/EC Compliant, UL, EU RoHS Directive 2011/65/EU Compliant, China RoHS 2 Directive MIIT Order No 32 | ||
Height 15.7mm | ||
Length 29mm | ||
- COO (Country of Origin):
- AT
The TE Connectivity Power relay is designed for high-performance applications requiring reliable automation solutions. This monostable relay operates efficiently with a 400 mW coil power rating and a robust coil resistance of 360 Ω. Featuring a wide operational capability, it is suitable for various relay requirements in electronic circuits. Constructed with advanced insulation materials, this relay ensures exceptional dielectric strength, making it suitable for environments demanding high safety standards. It is particularly ideal for applications that require a compact size without compromising functionality or durability. With its impressive specifications, this relay stands as a prime solution for users searching for reliability and efficiency in power management.
Monostable design contributes to increased reliability in automated systems
Compact dimensions allow for versatile placement on printed circuit boards
High initial dielectric strength enhances safety during operation
Specially designed for efficient functionality in demanding environments
UL coil insulation class ensures adherence to rigorous safety standards
Lightweight construction facilitates easier handling and installation
Related links
- TE Connectivity 8-1415067-1 Series Electromechanical Interface Relay 12V dc Coil, SPST-NO
- TE Connectivity 8-1415067-1 Series Electromechanical Interface Relay PCB SPST-NO, 35mA
- TE Connectivity 8-1415067-1 Series Interface Relay Module 12V dc Coil, SPST-NO
- TE Connectivity 8-1415067-1 Series Electromechanical Interface Relay 36V dc Coil, SPST-NO
- TE Connectivity 8-1415067-1 Series Electromechanical Interface Relay 28V dc Coil, SPST-NO
- TE Connectivity 8-1415067-1 Series Electromechanical Interface Relay 24V dc Coil, SPST-NO
- TE Connectivity 8-1415067-1 Series Electromechanical Interface Relay 115V dc Coil, SPST-NO
- TE Connectivity 8-1415067-1 Series Electromechanical Interface Relay 48V dc Coil, SPST-NO
