TE Connectivity 2-139 Series Interface Relay, Panel, 24V Coil, DPDT
- RS Stock No.:
- 474-472
- Distrelec Article No.:
- 304-60-266
- Mfr. Part No.:
- 2-1393127-1
- Manufacturer:
- TE Connectivity
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 474-472
- Distrelec Article No.:
- 304-60-266
- Mfr. Part No.:
- 2-1393127-1
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Coil Voltage | 24V | |
| Product Type | Interface Relay | |
| Contact Configuration | DPDT | |
| Mount Type | Panel | |
| Series | 2-139 | |
| Switching Current | 10A, 50A | |
| Switching DC Voltage | 24V | |
| Switching AC Voltage | 24V ac | |
| Standards/Approvals | UL | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Coil Voltage 24V | ||
Product Type Interface Relay | ||
Contact Configuration DPDT | ||
Mount Type Panel | ||
Series 2-139 | ||
Switching Current 10A, 50A | ||
Switching DC Voltage 24V | ||
Switching AC Voltage 24V ac | ||
Standards/Approvals UL | ||
- COO (Country of Origin):
- MX
The TE Connectivity Heavy-duty relay exemplifies reliability and versatility in various applications. Built to handle both AC and DC power with exceptional efficiency, it showcases TEs commitment to high performance and durability. The robust construction ensures long-lasting use, while compliance with EU RoHS and ELV directives underlines its environmental integrity. This product is specifically designed for demanding environments, making it an ideal choice for automotive and industrial settings. Delivering outstanding performance and safety, it easily integrates into existing systems, ensuring seamless operation. The relay's adaptability allows it to meet the unique needs of various users, enhancing operational effectiveness while minimising maintenance. With comprehensive technical support available, this relay stands out as a premier solution for professionals seeking reliable power management.
Designed for heavy-duty AC/DC applications, ensuring versatility
Robust construction for enhanced durability in demanding environments
Compliant with EU RoHS and ELV directives, demonstrating environmental responsibility
Seamlessly integrates with existing systems for operational efficiency
Technical support is readily available for user assistance
Related links
- TE Connectivity 2-139 Series Interface Relay 24V Coil, DPST-NO
- TE Connectivity Potter & Brumfield KRPA Series Interface Relay 120V ac Coil, DPDT
- TE Connectivity 2-139 Series Interface Relay 20V Coil, 1 NO
- TE Connectivity 2-139 Series Interface Relay 220V dc Coil, 3PDT
- TE Connectivity 4-1393 Series Electromechanical Interface Relay 24V Coil, DPDT
- TE Connectivity KUP Series Electromechanical Interface Relay 24V Coil, DPDT
- TE Connectivity 2-175 Series Interface Relay 28V dc Coil, DPDT
- Phoenix Contact RIF-2-RSC-LDP-24DC/2X21 Series Interface Relay 24V dc Coil 2-Pole
