TE Connectivity Hartman Series Relay, Chassis, 28V dc Coil, 3PDT
- RS Stock No.:
- 473-033
- Distrelec Article No.:
- 303-50-281
- Mfr. Part No.:
- 1616048-4
- Manufacturer:
- TE Connectivity
Subtotal (1 unit)*
€48,173.92
(exc. VAT)
€59,253.92
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €48,173.92 |
*price indicative
- RS Stock No.:
- 473-033
- Distrelec Article No.:
- 303-50-281
- Mfr. Part No.:
- 1616048-4
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Coil Voltage | 28V dc | |
| Product Type | Relay | |
| Contact Configuration | 3PDT | |
| Mount Type | Chassis | |
| Series | Hartman | |
| Terminal Type | Stud | |
| Switching Current | 50A | |
| Switching DC Voltage | 28V dc | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Coil Voltage 28V dc | ||
Product Type Relay | ||
Contact Configuration 3PDT | ||
Mount Type Chassis | ||
Series Hartman | ||
Terminal Type Stud | ||
Switching Current 50A | ||
Switching DC Voltage 28V dc | ||
Standards/Approvals No | ||
Non Compliant
- COO (Country of Origin):
- US
The TE Connectivity general purpose contactor is engineered for DC applications, featuring a robust 3PDT configuration with a contact rating of 50 A. Designed for chassis mounting, this environmentally sealed unit is ideal for use in applications where durability and dependability are paramount. The 28 VDC coil voltage ensures efficient operation, making it a versatile solution for a wide range of electrical systems. With its compact and rugged design, this contactor offers exceptional reliability in demanding environments without compromising performance.
Environmentally sealed construction enhances durability against harsh conditions
3PDT configuration allows for versatile connectivity options
Chassis mounting facilitates easy integration into various installations
Specialised for DC applications, ensuring compatibility with modern systems
Robust electrical characteristics guarantee consistent performance
Ideal for general purpose use in industrial and commercial settings
Related links
- TE Connectivity Hartman Series Relay 28V dc Coil, 3PDT
- TE Connectivity Hartman Series Electromechanical Interface Relay 28V dc Coil, 3PDT
- TE Connectivity Hartman Series Relay 28V dc Coil, 4PST-NO
- TE Connectivity Hartman Series Electromechanical Interface Relay 28V dc Coil, SPST-NO
- TE Connectivity Hartman Series Relay 30V dc Coil, SPDT
- TE Connectivity 2-161 Series Interface Relay 28V dc Coil, DPDT
- TE Connectivity Chassis Relay 25A Switching Current, DPDT
- TE Connectivity Chassis Power Relay 100A Switching Current, 2PDT
