TE Connectivity CII Series Relay, Board, 5V dc Coil, DPDT
- RS Stock No.:
- 472-911
- Distrelec Article No.:
- 304-60-039
- Mfr. Part No.:
- 1617110-6
- Manufacturer:
- TE Connectivity
Subtotal (1 pack of 2 units)*
€399.37
(exc. VAT)
€491.23
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €399.37 | €199.685 |
*price indicative
- RS Stock No.:
- 472-911
- Distrelec Article No.:
- 304-60-039
- Mfr. Part No.:
- 1617110-6
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Coil Resistance | 50Ω | |
| Product Type | Relay | |
| Coil Voltage | 5V dc | |
| Contact Configuration | DPDT | |
| Mount Type | Board | |
| Series | CII | |
| Terminal Type | Extended Lead | |
| Minimum Operating Temperature | 65°C | |
| Switching DC Voltage | 28V dc | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | EU RoHS Directive 2011/65/EU Compliant | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Coil Resistance 50Ω | ||
Product Type Relay | ||
Coil Voltage 5V dc | ||
Contact Configuration DPDT | ||
Mount Type Board | ||
Series CII | ||
Terminal Type Extended Lead | ||
Minimum Operating Temperature 65°C | ||
Switching DC Voltage 28V dc | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals EU RoHS Directive 2011/65/EU Compliant | ||
Non Compliant
- COO (Country of Origin):
- IN
The TE Connectivity general-purpose signal relay is designed to offer reliable performance in a variety of applications. This DC relay operates without polarity, making it a versatile choice for both industrial and commercial settings. With its monostable design and dual form C configuration, it ensures efficient switching capabilities. The product boasts a substantial contact rating of 1 A and operates at a coil voltage of 5 VDC. Constructed with durability in mind, it is hermetically sealed, providing protection against harsh environmental factors. This relay is particularly suited for board-mounting applications, streamlining integration into existing systems. Additionally, it features extended leads for easy connectivity, making installation straightforward and hassle-free.
Offers superior vibration resistance of 30G's for reliable operation
Hermetically sealed construction enhances reliability in challenging environments
Designed with coil polarity protection to prevent incorrect connections
Utilises extended leads to facilitate easy mounting and connectivity
Low halogen material composition ensures compliance with environmental standards
Provides a robust operating temperature range to suit diverse applications
Related links
- TE Connectivity CII Series Relay 12V dc Coil, DPDT
- TE Connectivity CII Series Interface Relay Module 18V dc Coil, DPDT
- TE Connectivity CII Series Interface Relay Module 26.5V dc Coil, SPDT
- TE Connectivity CII Series Electromechanical Interface Relay 26.5V dc DPDT
- TE Connectivity CII FCB-205 Series Electromechanical Interface Relay 28V dc Coil, DPDT
- TE Connectivity CII Series 28V Time Delay Relay 10A
- TE Connectivity CII Series Electromechanical Interface Relay 125V dc Coil, 4PDT
- TE Connectivity CII Series Electromechanical Interface Relay 28V dc Coil, 4PDT
