TE Connectivity CII Series 28V Time Delay Relay 10A
- RS Stock No.:
- 686-177
- Mfr. Part No.:
- 6-1617815-0
- Manufacturer:
- TE Connectivity
Image representative of range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 686-177
- Mfr. Part No.:
- 6-1617815-0
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Time Delay Relay | |
| Sub Type | Relay | |
| Current | 10A | |
| Series | CII | |
| Voltage | 28V | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Time Delay Relay | ||
Sub Type Relay | ||
Current 10A | ||
Series CII | ||
Voltage 28V | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
The TE Connectivity TD2 series time delay relays are designed for either delay-on-operate or delay-on-release functionality. These relays are available in both fixed and resistor-adjustable types, catering to different timing requirements. Offered in both military and commercial versions, they feature solid-state timing circuits that control FCA-210 series relays.
Meets or exceeds electrostatic discharge MIL-STD-1686 Class Non-Sensitive
Welded hermetically sealed enclosure occupies about 1 in³
Related links
- TE Connectivity CII Series Electromechanical Interface Relay 28V dc Coil, 4PDT
- TE Connectivity CII Series Relay 5V dc Coil, DPDT
- TE Connectivity CII Series Relay 12V dc Coil, DPDT
- TE Connectivity CII Series Interface Relay Module 26.5V dc Coil, SPDT
- TE Connectivity CII Series Interface Relay Module 18V dc Coil, DPDT
- TE Connectivity CII Series Electromechanical Interface Relay 125V dc Coil, 4PDT
- TE Connectivity CII Series Electromechanical Interface Relay 26.5V dc DPDT
- TE Connectivity CII FC-325 Series Electromechanical Interface Relay 28V dc Coil
