TE Connectivity 8-1415067-1 Series Interface Relay Module, PCB, 12V dc Coil, SPST-NO
- RS Stock No.:
- 473-902
- Mfr. Part No.:
- 1-1414995-0
- Manufacturer:
- TE Connectivity
Subtotal (1 pack of 3 units)*
€233.42
(exc. VAT)
€287.11
(inc. VAT)
- Ready to ship from 22 December 2026
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €233.42 | €77.807 |
*price indicative
- RS Stock No.:
- 473-902
- Mfr. Part No.:
- 1-1414995-0
- Manufacturer:
- TE Connectivity
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Coil Resistance | 43Ω | |
| Product Type | Interface Relay Module | |
| Coil Voltage | 12V dc | |
| Contact Configuration | SPST-NO | |
| Mount Type | PCB | |
| Series | 8-1415067-1 | |
| Terminal Type | Screw | |
| Switching Current | 50A | |
| Switching DC Voltage | 12V dc | |
| Minimum Operating Temperature | -40°C | |
| Contact Material | Silver Alloy | |
| Maximum Operating Temperature | 155°C | |
| Width | 35.35mm | |
| Standards/Approvals | China RoHS 2 Directive MIIT Order No 32, EU RoHS Directive 2011/65/EU Compliant, EU REACH Regulation (EC) No. 1907/2006, EU ELV Directive 2000/53/EC Compliant, 2016 No Restricted Materials Above Threshold | |
| Length | 72mm | |
| Height | 42.5mm | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Coil Resistance 43Ω | ||
Product Type Interface Relay Module | ||
Coil Voltage 12V dc | ||
Contact Configuration SPST-NO | ||
Mount Type PCB | ||
Series 8-1415067-1 | ||
Terminal Type Screw | ||
Switching Current 50A | ||
Switching DC Voltage 12V dc | ||
Minimum Operating Temperature -40°C | ||
Contact Material Silver Alloy | ||
Maximum Operating Temperature 155°C | ||
Width 35.35mm | ||
Standards/Approvals China RoHS 2 Directive MIIT Order No 32, EU RoHS Directive 2011/65/EU Compliant, EU REACH Regulation (EC) No. 1907/2006, EU ELV Directive 2000/53/EC Compliant, 2016 No Restricted Materials Above Threshold | ||
Length 72mm | ||
Height 42.5mm | ||
- COO (Country of Origin):
- PT
Related links
- TE Connectivity 8-1415067-1 Series Interface Relay Module 12V dc Coil, SPST-NO
- TE Connectivity 8-1415067-1 Series Interface Relay Module 5V dc Coil, SPST-NO
- TE Connectivity 8-1415067-1 Series Electromechanical Interface Relay 12V dc Coil, SPST-NO
- TE Connectivity 8-1415067-1 Series Electromechanical Interface Relay PCB SPST-NO, 35mA
- TE Connectivity 8-1415067-1 Series Electromechanical Interface Relay 36V dc Coil, SPST-NO
- TE Connectivity 8-1415067-1 Series Electromechanical Interface Relay 28V dc Coil, SPST-NO
- TE Connectivity 8-1415067-1 Series Electromechanical Interface Relay 24V dc Coil, SPST-NO
- TE Connectivity 8-1415067-1 Series Electromechanical Interface Relay 115V dc Coil, SPST-NO
