TE Connectivity SCHRACK Power Series Interface Relay, PCB, 48V dc Coil, SPST-NO
- RS Stock No.:
- 504-816
- Distrelec Article No.:
- 304-60-273
- Mfr. Part No.:
- 2-1393240-5
- Manufacturer:
- TE Connectivity
Subtotal (1 box of 60 units)*
€309.22
(exc. VAT)
€380.34
(inc. VAT)
- Ready to ship from 22 December 2026
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €309.22 | €5.154 |
*price indicative
- RS Stock No.:
- 504-816
- Distrelec Article No.:
- 304-60-273
- Mfr. Part No.:
- 2-1393240-5
- Manufacturer:
- TE Connectivity
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Coil Resistance | 5520Ω | |
| Coil Voltage | 48V dc | |
| Product Type | Interface Relay | |
| Contact Configuration | SPST-NO | |
| Mount Type | PCB | |
| Series | SCHRACK Power | |
| Terminal Type | Solder Pin | |
| Minimum Operating Temperature | -40°C | |
| Switching DC Voltage | 48V dc | |
| Coil Type | Monostable | |
| Switching AC Voltage | 400V ac | |
| Contact Material | Silver Nickel Alloy | |
| Maximum Operating Temperature | 85°C | |
| Length | 29mm | |
| Height | 15.7mm | |
| Width | 12.7mm | |
| Standards/Approvals | 2016 Compliant, EU ELV Directive 2000/53/EC Compliant, EU REACH Regulation (EC) No. 1907/2006, EU RoHS Directive 2011/65/EU Compliant, China RoHS 2 Directive MIIT Order No 32 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Coil Resistance 5520Ω | ||
Coil Voltage 48V dc | ||
Product Type Interface Relay | ||
Contact Configuration SPST-NO | ||
Mount Type PCB | ||
Series SCHRACK Power | ||
Terminal Type Solder Pin | ||
Minimum Operating Temperature -40°C | ||
Switching DC Voltage 48V dc | ||
Coil Type Monostable | ||
Switching AC Voltage 400V ac | ||
Contact Material Silver Nickel Alloy | ||
Maximum Operating Temperature 85°C | ||
Length 29mm | ||
Height 15.7mm | ||
Width 12.7mm | ||
Standards/Approvals 2016 Compliant, EU ELV Directive 2000/53/EC Compliant, EU REACH Regulation (EC) No. 1907/2006, EU RoHS Directive 2011/65/EU Compliant, China RoHS 2 Directive MIIT Order No 32 | ||
- COO (Country of Origin):
- AT
Related links
- TE Connectivity SCHRACK Power Series Interface Relay 48V dc Coil, SPST-NO
- TE Connectivity SCHRACK Power Series Interface Relay 6V dc Coil, SPST-NO
- TE Connectivity SCHRACK Power Series Interface Relay 12V dc Coil, SPST-NO
- TE Connectivity SCHRACK Power Series Interface Relay 12V dc Coil, SPDT
- TE Connectivity SCHRACK Series Electromechanical Interface Relay 48V dc Coil, SPST-NO
- TE Connectivity SCHRACK Series Interface Relay Module 48V dc Coil, SPST
- TE Connectivity SCHRACK Series Interface Relay 48V dc Coil, SPDT
- TE Connectivity SCHRACK Series Interface Relay 12V dc Coil, SPST-NO
