TE Connectivity T90 Series Electromechanical Interface Relay, PCB, 18V dc Coil, SPDT
- RS Stock No.:
- 474-761
- Distrelec Article No.:
- 304-59-623
- Mfr. Part No.:
- 3-1393209-8
- Manufacturer:
- TE Connectivity
Subtotal (1 pack of 30 units)*
€195.24
(exc. VAT)
€240.15
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €195.24 | €6.508 |
*price indicative
- RS Stock No.:
- 474-761
- Distrelec Article No.:
- 304-59-623
- Mfr. Part No.:
- 3-1393209-8
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Electromechanical Interface Relay | |
| Coil Voltage | 18V dc | |
| Contact Configuration | SPDT | |
| Mount Type | PCB | |
| Series | T90 | |
| Switching Current | 30A | |
| Switching DC Voltage | 18V dc | |
| Standards/Approvals | EU RoHS 2011/65/EU, EU REACH (EC) No. 1907/2006, EU ELV 2000/53/EC, China RoHS 2 MIIT Order No 32, 2016 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Electromechanical Interface Relay | ||
Coil Voltage 18V dc | ||
Contact Configuration SPDT | ||
Mount Type PCB | ||
Series T90 | ||
Switching Current 30A | ||
Switching DC Voltage 18V dc | ||
Standards/Approvals EU RoHS 2011/65/EU, EU REACH (EC) No. 1907/2006, EU ELV 2000/53/EC, China RoHS 2 MIIT Order No 32, 2016 | ||
- COO (Country of Origin):
- MX
The TE Connectivity Relay is engineered to meet the demands of modern applications, delivering robust performance and reliability in a compact design. Built to excel in general purpose relay functions, it offers exceptional capabilities that make it a prime choice for various electronic applications. The relay features high-solder process capability, ensuring it can withstand challenging conditions, making it suitable for industries requiring dependable solutions. The product meets rigorous compliance standards, assuring users of its adherence to essential regulatory frameworks, thereby fostering trust in its safety and efficiency. With its thoughtful design and high-quality materials, this relay provides not only functionality but also durability, ensuring a lasting impact in your operations.
Complies with EU regulations ensuring environmental safety
Manufactured with high quality materials for enhanced durability
Available documentation aids in compliance verification
Compact form factor facilitates easy integration into various applications
Designed for general purpose usage offering versatile application potential
Related links
- TE Connectivity T90 Series Electromechanical Interface Relay 110V dc Coil, SPDT
- TE Connectivity T90 Series Power Relay, PCB Mount
- TE Connectivity SCHRACK Series Electromechanical Interface Relay 6V dc Coil, SPDT
- TE Connectivity SCHRACK Series Electromechanical Interface Relay 24V dc Coil, SPDT
- TE Connectivity RT234012 Series Electromechanical Interface Relay 12V dc Coil, SPDT
- TE Connectivity RT Series Electromechanical Interface Relay 18V Coil, 1 NO
- TE Connectivity T9A Series Electromechanical Interface Relay 110V dc Coil, SPDT
- TE Connectivity Kilovac Series Electromechanical Interface Relay 26.5V dc Coil, SPDT
