TE Connectivity T90 Series Electromechanical Interface Relay, PCB, 110V dc Coil, SPDT
- RS Stock No.:
- 481-401
- Distrelec Article No.:
- 304-59-622
- Mfr. Part No.:
- 3-1393209-3
- Manufacturer:
- TE Connectivity
Subtotal (1 pack of 30 units)*
€197.72
(exc. VAT)
€243.20
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €197.72 | €6.591 |
*price indicative
- RS Stock No.:
- 481-401
- Distrelec Article No.:
- 304-59-622
- Mfr. Part No.:
- 3-1393209-3
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Electromechanical Interface Relay | |
| Coil Voltage | 110V dc | |
| Contact Configuration | SPDT | |
| Mount Type | PCB | |
| Series | T90 | |
| Switching Current | 30A | |
| Switching DC Voltage | 110V dc | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Electromechanical Interface Relay | ||
Coil Voltage 110V dc | ||
Contact Configuration SPDT | ||
Mount Type PCB | ||
Series T90 | ||
Switching Current 30A | ||
Switching DC Voltage 110V dc | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- MX
The TE Connectivity Power signal relay is designed for high-current switching applications. It features a SPDT (Single Pole Double Throw) contact arrangement with a coil voltage of 12V DC and a contact current rating of 30A. This relay is commonly used in industrial and automotive applications, ensuring reliable performance and durability.
Wave solder capable to enhance manufacturing efficiency
Not compliant with EU ELV Directive for restricted materials
Current REACH Regulation compliance assists in risk management
Benefits from a clear product compliance disclaimer for transparency
Component ensures effective operation under high temperature conditions
Related links
- TE Connectivity T90 Series Electromechanical Interface Relay 18V dc Coil, SPDT
- TE Connectivity T9A Series Electromechanical Interface Relay 110V dc Coil, SPDT
- TE Connectivity T90N5D42 Series Electromechanical Interface Relay, 24V Coil
- TE Connectivity T90 Series Power Relay, PCB Mount
- TE Connectivity SCHRACK Series Electromechanical Interface Relay 6V dc Coil, SPDT
- TE Connectivity SCHRACK Series Electromechanical Interface Relay 24V dc Coil, SPDT
- TE Connectivity RT234012 Series Electromechanical Interface Relay 12V dc Coil, SPDT
- TE Connectivity OZ Series Electromechanical Interface Relay 12V dc Coil, SPDT
