TE Connectivity RYII Series Electromechanical Interface Relay, PCB, 48V dc Coil, SPST-NO
- RS Stock No.:
- 504-542
- Distrelec Article No.:
- 304-59-822
- Mfr. Part No.:
- 1-1393224-3
- Manufacturer:
- TE Connectivity
Subtotal (1 tube of 60 units)*
€241.81
(exc. VAT)
€297.43
(inc. VAT)
- Ready to ship from 22 December 2026
Tube(s) | Per Tube | Per unit* |
|---|---|---|
| 1 + | €241.81 | €4.03 |
*price indicative
- RS Stock No.:
- 504-542
- Distrelec Article No.:
- 304-59-822
- Mfr. Part No.:
- 1-1393224-3
- Manufacturer:
- TE Connectivity
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Coil Resistance | 9391Ω | |
| Product Type | Electromechanical Interface Relay | |
| Coil Voltage | 48V dc | |
| Contact Configuration | SPST-NO | |
| Mount Type | PCB | |
| Series | RYII | |
| Terminal Type | Solder Pin | |
| Switching Current | 8A | |
| Switching AC Voltage | 400V ac | |
| Coil Type | Monostable | |
| Switching DC Voltage | 48V dc | |
| Minimum Operating Temperature | -40°C | |
| Contact Material | Silver Nickel Alloy | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | 2016 No Restricted Materials Above Threshold, EU RoHS 2011/65/EU, EU REACH (EC) No. 1907/2006, EU ELV 2000/53/EC, China RoHS 2 MIIT Order No 32 | |
| Height | 12.3mm | |
| Length | 28.5mm | |
| Width | 10.1mm | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Coil Resistance 9391Ω | ||
Product Type Electromechanical Interface Relay | ||
Coil Voltage 48V dc | ||
Contact Configuration SPST-NO | ||
Mount Type PCB | ||
Series RYII | ||
Terminal Type Solder Pin | ||
Switching Current 8A | ||
Switching AC Voltage 400V ac | ||
Coil Type Monostable | ||
Switching DC Voltage 48V dc | ||
Minimum Operating Temperature -40°C | ||
Contact Material Silver Nickel Alloy | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals 2016 No Restricted Materials Above Threshold, EU RoHS 2011/65/EU, EU REACH (EC) No. 1907/2006, EU ELV 2000/53/EC, China RoHS 2 MIIT Order No 32 | ||
Height 12.3mm | ||
Length 28.5mm | ||
Width 10.1mm | ||
- COO (Country of Origin):
- CZ
Related links
- TE Connectivity 8-1415067-1 Series Electromechanical Interface Relay 48V dc Coil, SPST-NO
- TE Connectivity SCHRACK Series Electromechanical Interface Relay 48V dc Coil, SPST-NO
- TE Connectivity 5-1393 Series Electromechanical Interface Relay 48V dc Coil, SPST-NO
- TE Connectivity RT Series Electromechanical Interface Relay 48V dc Coil, SPST
- TE Connectivity SCHRACK Power Series Interface Relay 48V dc Coil, SPST-NO
- TE Connectivity 8-1415067-1 Series Electromechanical Interface Relay 12V dc Coil, SPST-NO
- TE Connectivity 1-1393 Series Electromechanical Interface Relay 48V dc Coil, SPDT
- TE Connectivity OZ-SH Series Electromechanical Interface Relay 48V dc Coil, 1 NO/1 CO
