Siemens 3RQ4 Series Relay
- RS Stock No.:
- 629-455
- Mfr. Part No.:
- 3RQ4118-1AB01
- Manufacturer:
- Siemens
Subtotal (1 pack of 10 units)*
€328.30
(exc. VAT)
€403.81
(inc. VAT)
Temporarily out of stock
- Shipping from 24 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €328.30 | €32.83 |
*price indicative
- RS Stock No.:
- 629-455
- Mfr. Part No.:
- 3RQ4118-1AB01
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Relay | |
| Series | 3RQ4 | |
| Contact Configuration | SPDT | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Relay | ||
Series 3RQ4 | ||
Contact Configuration SPDT | ||
- COO (Country of Origin):
- DE
The Siemens Coupling relay, designed for low voltage control applications, offers exceptional performance in a compact form. The innovative design allows for easy integration into control circuits, boasting a narrow width of just 6.2 mm. Engineered to meet industrial standards, this relay features a robust construction with a hard gold-plated contact material, ensuring durability and reliability. Capable of handling a thermal current of 6 A and providing up to 10 million mechanical operating cycles, it promises longevity and consistent performance. With comprehensive protective measures against overvoltage, this product is ideal for industrial environments where reliability and safety are paramount.
Narrow design optimizes space in control panels
Remarkable electrical endurance ensures minimal downtime
Shock and vibration resistance boosts reliability in dynamic environments
High insulation voltage facilitates safe operation in varied industrial applications
