Siemens 3RQ4 Series 230 V ac, 230V dc Relay 6A
- RS Stock No.:
- 629-404
- Mfr. Part No.:
- 3RQ4018-2AF00
- Manufacturer:
- Siemens
Subtotal (1 pack of 10 units)*
€422.87
(exc. VAT)
€520.13
(inc. VAT)
Temporarily out of stock
- Shipping from 05 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €422.87 | €42.287 |
*price indicative
- RS Stock No.:
- 629-404
- Mfr. Part No.:
- 3RQ4018-2AF00
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Relay | |
| Sub Type | Output Coupler with Integrated Relay | |
| Current | 6A | |
| Series | 3RQ4 | |
| Voltage | 230V ac, 230V ac | |
| Standards/Approvals | IEC 61000-4-4, EN 60947-5-1, IEC 61000-4-5, IEC 60664, IEC 60068-2-6, IEC 61000-4-2, IEC 61000-4-3, IEC 60068-2-27, IEC 60947-1, UL94 V-0 | |
| Contact Configuration | SPDT | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Relay | ||
Sub Type Output Coupler with Integrated Relay | ||
Current 6A | ||
Series 3RQ4 | ||
Voltage 230V ac, 230V ac | ||
Standards/Approvals IEC 61000-4-4, EN 60947-5-1, IEC 61000-4-5, IEC 60664, IEC 60068-2-6, IEC 61000-4-2, IEC 61000-4-3, IEC 60068-2-27, IEC 60947-1, UL94 V-0 | ||
Contact Configuration SPDT | ||
- COO (Country of Origin):
- DE
The Siemens Coupling relay from siemens is a compact and efficient output coupler designed to integrate seamlessly within various control circuits. This innovative relay operates on 230 V AC/DC and features a single change-over contact with spring-loaded terminals, making it incredibly user-friendly. The devices narrow design, measuring just 6.2 mm in width, allows for easy installation in tight spaces. Its robust thermal current capacity of 6 A ensures reliable performance, while the advanced technical specifications provide peace of mind for extensive operational cycles. The relay is equipped with LED indicators for status display, enhancing visibility in a variety of applications. Ideal for professionals looking for sturdy, reliable components, this coupling relay is engineered to provide exceptional durability and longevity.
Compact design optimizes space in control panels
Integrated LED indicators enhance operational visibility
Constructed for extensive electrical endurance under various conditions
Spring-loaded terminals enable quick and secure connections
Requires no protective coatings, simplifying maintenance and longevity
Related links
- Siemens 3RQ4 Series 230 V ac, 230V dc Relay 6A
- Siemens 3RQ4 Series 230V dc Relay 6A
- Siemens 3RQ4 Series 24V dc Relay 6A
- Siemens 3RQ4 Series 110V dc Relay 6A
- Siemens 3RQ4 Series 115 V ac, 115V dc Relay 6A
- Siemens 3RQ4 Series 24 V ac, 24V dc Relay 6A
- Siemens 3RQ4 Series Relay
- Siemens 3RQ4 Series 24V dc Relay
