Siemens 3RQ4 Series Relay

Subtotal (1 pack of 10 units)*

€375.70

(exc. VAT)

€462.11

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 06 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +€375.70€37.57

*price indicative

RS Stock No.:
629-422
Mfr. Part No.:
3RQ4118-2AF00
Manufacturer:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Relay

Series

3RQ4

Contact Configuration

SPDT

COO (Country of Origin):
DE
The Siemens Compact coupling relay designed to offer efficient performance and reliability in demanding environments. Incorporating advanced technology, it features a nonstable switching behaviour and can handle thermal currents up to 6 A with ease. Engineered for flexibility, it supports both AC and DC control supply voltages at a rated value of 230 V, making it ideal for a range of applications. The product's robust construction ensures longevity, while its slim profile, measuring just 6.2 mm in width, allows for space-saving installations. Perfect for industrial settings, this versatile relay is a vital component, ensuring seamless operation and safety in electrical circuits.

Designed for easy installation with Snap-On mounting for simplified setup

Features a highly reliable LED indicator to signal operational status

Utilizes spring-loaded terminals for efficient and secure connections

Built to withstand a wide temperature range, ensuring performance in various environments

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy