Siemens 3RQ4 Series 115 V ac, 115V dc Relay 6A

Subtotal (1 pack of 10 units)*

€359.90

(exc. VAT)

€442.68

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +€359.90€35.99

*price indicative

RS Stock No.:
629-412
Mfr. Part No.:
3RQ4038-1AE00
Manufacturer:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Relay

Current

6A

Series

3RQ4

Voltage

115V ac, 115V ac

Standards/Approvals

IEC 60947-1, UL94 V-0, IEC 60664, EN 60947-5-1, IEC 60068-2-6, IEC 60068-2-27, IEC 60947-5-1

Contact Configuration

SPDT

COO (Country of Origin):
DE
The Siemens Coupling relay with integrated relay output offers an innovative solution for various control applications. Designed with a narrow profile, this product features an input coupler that operates seamlessly at 115 V AC/DC, allowing for versatile use in both industrial and commercial environments. Equipped with a robust design and built to withstand a range of conditions, the relay ensures reliable performance even in demanding situations. With a mechanical service life of up to 10 million operating cycles and a commendable electrical endurance, it provides users with long-lasting efficiency. Additionally, its compact dimensions contribute to an optimized use of space, making it ideal for installations where every millimeter counts.

Compact design enables space-saving installations

High mechanical and electrical endurance ensures prolonged operation

LED display provides clear status indication

Screw-type terminals allow for easy and secure connections

Wide ambient temperature range supports diverse operating environments

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy