Siemens 3RQ4 Series 24 V ac, 24V dc Relay 6A
- RS Stock No.:
- 629-418
- Mfr. Part No.:
- 3RQ4038-2AB01
- Manufacturer:
- Siemens
Subtotal (1 pack of 10 units)*
€409.62
(exc. VAT)
€503.83
(inc. VAT)
Temporarily out of stock
- Shipping from 24 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €409.62 | €40.962 |
*price indicative
- RS Stock No.:
- 629-418
- Mfr. Part No.:
- 3RQ4038-2AB01
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Relay | |
| Sub Type | Input Coupler with Integrated Relay | |
| Current | 6A | |
| Series | 3RQ4 | |
| Voltage | 24V ac, 24V ac | |
| Standards/Approvals | IEC 60947-5-1, EN 60947-5-1, UL94 V-0, IEC 60664, IEC 60947-1 | |
| Contact Configuration | SPDT | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Relay | ||
Sub Type Input Coupler with Integrated Relay | ||
Current 6A | ||
Series 3RQ4 | ||
Voltage 24V ac, 24V ac | ||
Standards/Approvals IEC 60947-5-1, EN 60947-5-1, UL94 V-0, IEC 60664, IEC 60947-1 | ||
Contact Configuration SPDT | ||
- COO (Country of Origin):
- DE
The Siemens Input coupler with integrated relay is engineered for seamless control and automation, ensuring optimal performance in varying conditions. Its compact design, measuring just 6.2 mm in width, is particularly suited for space-constrained environments, making it an excellent choice for modern applications. With a robust relay output and a high mechanical service life of up to 10 million cycles, the device stands out for its durability and reliability. It efficiently operates at both AC and DC voltages, facilitating a wide range of electrical configurations. The incorporation of advanced features, such as LED status display and thermal overload protection, demonstrates its commitment to safety and user-friendly operation. This product is perfect for those looking to enhance their control circuits without compromising on performance or space.
Compact design maximizes space utilization in control panels
Integrated relay output enhances functionality within automation systems
LED status display provides immediate visual feedback for operational clarity
High mechanical service life ensures long-lasting reliability for demanding applications
Versatile operating voltage range accommodates diverse configurations
Related links
- Siemens 3RQ4 Series 24 V ac, 24V dc Relay 6A
- Siemens 3RQ4 Series 115 V ac, 115V dc Relay 6A
- Siemens 3RQ4 Series 230 V ac, 230V dc Relay 6A
- Siemens 3RQ4 Series 230V dc Relay 6A
- Siemens 3RQ4 Series 24V dc Relay 6A
- Siemens 3RQ4 Series 110V dc Relay 6A
- Siemens 3RQ4 Series Relay
- Siemens 3RQ4 Series 24V dc Relay
