Siemens 3RQ4 Series Relay
- RS Stock No.:
- 629-423
- Mfr. Part No.:
- 3RQ4118-2AF01
- Manufacturer:
- Siemens
Subtotal (1 pack of 10 units)*
€443.77
(exc. VAT)
€545.84
(inc. VAT)
Temporarily out of stock
- Shipping from 24 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €443.77 | €44.377 |
*price indicative
- RS Stock No.:
- 629-423
- Mfr. Part No.:
- 3RQ4118-2AF01
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Relay | |
| Series | 3RQ4 | |
| Contact Configuration | SPDT | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Relay | ||
Series 3RQ4 | ||
Contact Configuration SPDT | ||
- COO (Country of Origin):
- DE
The Siemens Coupling relay with plug-in relay exemplifies advanced design tailored for efficiency and reliability in various industrial applications. This product stands out with its unique blend of robust features and compact form factor, designed to enhance operational performance in critical systems. It boasts an agile response with maximum operating frequencies of up to 72,000 cycles per hour, ensuring seamless operational workflow. Engineered with cutting-edge technology, it guarantees optimal performance under diverse electrical parameters while providing crucial safety measures. The relay's thoughtful construction with spring-loaded terminals facilitates easy installation, making it an essential component for any control system needing reliable switching capabilities.
Utilizes a polled operating mechanism for improved reliability
Offers an exceptional mechanical service life of up to 10 million cycles
Includes a hard gold-plated contact material for enhanced conductivity
Features a short-circuit protective design for enhanced safety
Related links
- Siemens 3RQ4 Series Relay
- Siemens 3RQ4 Series 230V dc Relay 6A
- Siemens 3RQ4 Series 60V dc Relay
- Siemens 3RQ4 Series 115 V ac, 115V dc Relay 6A
- Siemens 3RQ4 Series 24V dc Relay 6A
- Siemens 3RQ4 Series 110V dc Relay 6A
- Siemens 3RQ4 Series 230 V ac, 230V dc Relay 6A
- Siemens 3RQ4 Series 24 V ac, 24V dc Relay 6A
